TDK-Lambda 外部插入适配器
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Style | Input/Output Type | Number of Outputs | Input Voltage - (V) | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Minimum Isolation Voltage | Load Regulation | Typical Inrush Current - (A) | Maximum Input Current - (A) | Input Frequency - (Hz) | Typical Hold-Up Time - (ms) | Efficiency - (%) | Input Connector Type | Adapter Color | Power Indicator | Ripple & Noise | Protection | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DTM300PW280D1
Plug-In Adapter Single-OUT 28V 10.71A 300W
|
$229.91
每个
|
TDK-Lambda Americas | 外部插入适配器 | Regulated | Medical Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 28 | 10.71 | 300 | 4000VAC | 70(Max)@230VAC | 3@115VAC | 47 to 63 | 10@115VAC | 88(Min) | IEC 320-C14 | Black | Yes | 300mV | Over Voltage|Overload|Short Circuit | No | No | No | No | EAR99 | No | |||||||
DTM65PW190C8
Plug-In Adapter Single-OUT 19V 3.42A 65W
|
从 $71.83 到 $74.89
每个
|
TDK-Lambda Americas | 外部插入适配器 | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 19 | 3.42 | 65 | 4000VAC | 100(Max)@230VAC | 2@90VAC | 47 to 63 | 10@115VAC | 88(Min) | IEC 320-C8 | Black | No | 1% | Over Temperature|Over Voltage|Overload|Short Circuit | No | No | No | No | No | EAR99 | No | ||||||
DT62PW050D
Plug-In Adapter Single-OUT 5V 8A 40W
|
从 $51.94 到 $52.77
每个
|
TDK-Lambda Americas | 外部插入适配器 | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 5 | 8 | 40 | 3000VAC | 50(Max)@115VAC | 2@90VAC | 47 to 63 | 10@115VAC | 88(Min) | IEC 320-C14 | Black | Yes | 240mV | Over Voltage|Short Circuit | No | No | No | No | EAR99 | No | |||||||
DT80PW280D
Plug-In Adapter Single-OUT 28V 2.86A 80W
|
从 $70.87 到 $73.90
每个
|
TDK-Lambda Americas | 外部插入适配器 | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 28 | 2.86 | 80 | 3000VAC | 75(Max)@115VAC | 2@90VAC | 47 to 63 | 20@115VAC | 89(Min) | IEC 320-C14 | Black | Yes | 240mV | Over Voltage|Short Circuit | No | No | No | No | EAR99 | No | |||||||
DTM300PW120D1
Plug-In Adapter Single-OUT 12V 25A 300W
|
$229.91
每个
|
TDK-Lambda Americas | 外部插入适配器 | Regulated | Medical Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 12 | 25 | 300 | 4000VAC | 70(Max)@230VAC | 3@115VAC | 47 to 63 | 10@115VAC | 88(Min) | IEC 320-C14 | Black | Yes | 240mV | Over Voltage|Overload|Short Circuit | No | No | No | No | EAR99 | No | |||||||
DTM250PW480D
Plug-In Adapter Single-OUT 48V 5.208A 250W Carton
|
库存
7
|
TDK-Lambda Americas | 外部插入适配器 | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 48 | 5.208 | 250 | 4000VAC | 80(Max)@230VAC | 1.3@230VAC|2.5@115VAC | 47 to 63 | 10@115VAC | 89(Min) | IEC 320-C14 | Black | Yes | 300mV | Over Voltage|Overload|Short Circuit | Carton | No | No | No | No | EAR99 | No | ||||||
DTM250PW360D
Plug-In Adapter Single-OUT 36V 6.94A 250W Carton
|
$187.96
每个
|
TDK-Lambda Americas | 外部插入适配器 | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 36 | 6.94 | 250 | 4000VAC | 80(Max)@230VAC | 1.3@230VAC|2.5@115VAC | 47 to 63 | 10@115VAC | 89(Min) | IEC 320-C14 | Black | Yes | 300mV | Over Voltage|Overload|Short Circuit | Carton | No | No | No | No | EAR99 | No | ||||||
DTM250PW540D
Plug-In Adapter Single-OUT 54V 4.629A 250W Carton
|
$187.96
每个
|
TDK-Lambda Americas | 外部插入适配器 | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 54 | 4.629 | 250 | 4000VAC | 80(Max)@230VAC | 1.3@230VAC|2.5@115VAC | 47 to 63 | 10@115VAC | 89(Min) | IEC 320-C14 | Black | Yes | 300mV | Over Voltage|Overload|Short Circuit | Carton | No | No | No | No | EAR99 | Yes | Yes | |||||
DTM65PW050C8
Plug-In Adapter Single-OUT 5V 8A 40W
|
从 $71.83 到 $74.89
每个
|
TDK-Lambda Americas | 外部插入适配器 | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 5 | 8 | 40 | 4000VAC | 100(Max)@230VAC | 2@90VAC | 47 to 63 | 10@115VAC | 83.8(Min) | IEC 320-C8 | Black | No | 1% | Over Temperature|Over Voltage|Overload|Short Circuit | No | No | No | No | EAR99 | No | |||||||
DT150PW360D
Plug-In Adapter Single-OUT 36V 4.17A 150W
|
从 $91.23 到 $95.12
每个
|
TDK-Lambda Americas | 外部插入适配器 | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 36 | 4.17 | 150 | 3000VAC | 3% | 150(Max)@230VAC | 2.5 | 47 to 63 | 16@115VAC | 87(Min) | IEC 320-C14 | Black | No | 480mV | Over Voltage|Short Circuit | No | No | No | No | No | EAR99 | No | |||||
DT150PW480D
Plug-In Adapter Single-OUT 48V 3.13A 150W
|
从 $94.61 到 $98.65
每个
|
TDK-Lambda Americas | 外部插入适配器 | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 48 | 3.13 | 150 | 3000VAC | 3% | 150(Max)@230VAC | 2.5 | 47 to 63 | 16@115VAC | 87(Min) | IEC 320-C14 | Black | No | 480mV | Over Voltage|Short Circuit | No | No | No | No | No | EAR99 | No | |||||
DT100PW160D
Plug-In Adapter Single-OUT 16V 6.25A 100W
|
从 $78.26 到 $81.60
每个
|
TDK-Lambda Americas | 外部插入适配器 | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 16 | 6.25 | 100 | 3000VAC | 5% | 150(Max)@230VAC | 2.5 | 47 to 63 | 16@115VAC | 87(Min) | IEC 320-C14 | Black | No | 320mV | Over Voltage|Short Circuit | No | No | No | No | No | EAR99 | No | |||||
DT150PW240D Plug-In Adapter Single-OUT 24V 6.25A 150W |
库存
8
|
TDK-Lambda Americas | 外部插入适配器 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||
DTM65PW120C8 Plug-In Adapter Single-OUT 12V 5A 60W |
|
TDK-Lambda Americas | 外部插入适配器 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
DTM-165PW-360-C Plug-In Adapter Single-OUT 36V 4.58A 165W Medical |
|
TDK-Lambda Americas | 外部插入适配器 | Unknown | No | No | No | No | EAR99 | No |