TDK 铝聚合物电容器
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Ripple Current - (A) | Leakage Current - (uA) | Lifetime - (h) | Construction | Termination Style | Size - (mm) | Operating Temperature - (°C) | Terminal Pitch - (mm) | Polarity | Packaging | Maximum Dissipation Factor - (%) | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
B40940A8826M000 Cap Aluminum Polymer Hybrid 82uF 63VDC 20%( 10 X 10.2mm) SMD 0.03 Ohm 2.8A 4000h 125°C T/R Automotive AEC-Q200 |
库存
5,000
$1.0692
每个
|
TDK | 铝聚合物电容器 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
B40900B5477M000 Cap Aluminum Polymer Hybrid 470uF 25VDC 20%( 10 X 12.5mm) SMD 0.018 Ohm 3.2A 4000h 125°C T/R Automotive AEC-Q200 |
|
TDK | 铝聚合物电容器 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
B40900B5337M000 Cap Aluminum Polymer Hybrid 330uF 25VDC 20%( 10 X 10.2mm) SMD 0.02 Ohm 2.8A 4000h 125°C T/R Automotive AEC-Q200 |
|
TDK | 铝聚合物电容器 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
B40940B8107M Cap Aluminum Polymer Hybrid 100uF 63VDC 20%( 10 X 12.5mm) SMD 0.022 Ohm 3.4A 4000h 125°C T/R Automotive AEC-Q200 |
从 $1.8998 到 $1.9031
每个
|
TDK | 铝聚合物电容器 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
B40900B7277M000 Cap Aluminum Polymer Hybrid 270uF 35VDC 20%( 10 X 10.2mm) SMD 0.02 Ohm 2.8A 4000h 125°C T/R Automotive AEC-Q200 |
|
TDK | 铝聚合物电容器 | Polymer Hybrid | 270uF | 20% | 35VDC | 0.02 | Very Low | 2.8 | 94.5@2Min | 4000 | Cylindrical | N/R | 10 X 10.2 | N/R | Polar | Tape and Reel | 0.12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||
B40900B5337M Aluminum Electrolytic Capacitors |
从 $0.8822 到 $0.8911
每个
|
TDK | 铝聚合物电容器 | EAR99 | No | ||||||||||||||||||||||||
B40900B7277M
Cap Aluminum Polymer Hybrid 270uF 35VDC 20%( 10 X 10.2mm) SMD 0.02 Ohm 2.8A 4000h 125°C T/R Automotive AEC-Q200
|
从 $0.8822 到 $0.8911
每个
|
TDK | 铝聚合物电容器 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
B40900B5477M Cap Aluminum Polymer Hybrid 470uF 25VDC 20%( 10 X 12.5mm) SMD 0.018 Ohm 3.2A 4000h 125°C T/R Automotive AEC-Q200 |
从 $1.0982 到 $1.1217
每个
|
TDK | 铝聚合物电容器 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
B40921A7397M000 Cap Aluminum Polymer Hybrid 390uF 35VDC 20%( 10 X 10.2mm) SMD 0.02 Ohm 2.8A 4000h 125°C T/R Automotive AEC-Q200 |
|
TDK | 铝聚合物电容器 | Polymer Hybrid | 390uF | 20% | 35VDC | 0.02 | Low | 2.8 | 136.5@2Min | 4000 | Cylindrical | N/R | 10 X 10.2 | N/R | Polar | Tape and Reel | 0.12 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||
B40900B7337M000 Cap Aluminum Polymer Hybrid 330uF 35VDC 20%( 10 X 12.5mm) SMD 0.018 Ohm 3.2A 4000h 125°C T/R Automotive AEC-Q200 |
|
TDK | 铝聚合物电容器 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
B40900B7367M000
Hybrid Polymer Aluminum Electrolytic Capacitors Automotive AEC-Q200
|
|
TDK | 铝聚合物电容器 | 0.018 | 3.2 | 4000 | N/R | Tape and Reel | 0.12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |