TDK 外部插入适配器
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Style | Input/Output Type | Number of Outputs | Input Voltage - (V) | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Minimum Isolation Voltage | Line Regulation | Load Regulation | Typical Inrush Current - (A) | Maximum Input Current - (A) | Input Frequency - (Hz) | Typical Hold-Up Time - (ms) | Efficiency - (%) | Input Connector Type | Adapter Color | Power Indicator | Ripple & Noise | Protection | Packaging | Rad Hard | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DTM110PW240C8
Plug-In Adapter Single-OUT 24V 4.59A 110W Carton
|
|
TDK | 外部插入适配器 | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 24 | 4.59 | 110 | 4000VAC | 120(Max)@230VAC | 1.25@264VAC|2@90VAC | 47 to 63 | 10@115VAC | 89(Min) | IEC 320-C8 | Black | Yes | 150mV | Over Voltage|Overload|Short Circuit | Carton | No | No | No | No | EAR99 | No | |||||
DT70PW240P
Plug-In Adapter Single-OUT 24V 2.9A 69.6W
|
|
TDK | 外部插入适配器 | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 24 | 2.9 | 69.6 | 1%(Typ) | 5%(Typ) | 27@115VAC | 47 to 63 | 10@115VAC | 75(Typ) | IEC 320-C13 | Black | No | 1% | Over Current|Over Voltage|Short Circuit | No | No | No | No | No | EAR99 | ||||||
DTM250PW280D
Plug-In Adapter Single-OUT 28V 8.928A 250W Carton
|
|
TDK | 外部插入适配器 | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 28 | 8.928 | 250 | 4000VAC | 80(Max)@230VAC | 1.3@230VAC|2.5@115VAC | 47 to 63 | 10@115VAC | 89(Min) | IEC 320-C14 | Black | Yes | 300mV | Over Voltage|Overload|Short Circuit | Carton | No | No | No | No | EAR99 | No | |||||
DTM110PW280C8
Plug-In Adapter Single-OUT 28V 3.93A 110W Carton
|
|
TDK | 外部插入适配器 | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 28 | 3.93 | 110 | 4000VAC | 120(Max)@230VAC | 1.25@264VAC|2@90VAC | 47 to 63 | 10@115VAC | 89(Min) | IEC 320-C8 | Black | Yes | 150mV | Over Voltage|Overload|Short Circuit | Carton | Unknown | No | No | No | No | EAR99 | No |