TE Connectivity 固体钽电容器
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Leakage Current - (uA) | Maximum Dissipation Factor - (%) | Special Features | Case Code | Construction | Package/Case | Size - (mm) | Polarity | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1-1879062-6
Cap Tant Solid 10uF 10V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-16 2 Ohm 125°C
|
|
TE Connectivity | 固体钽电容器 | No | No | No | No | No | EAR99 | No | |||||||||||||||
TYTRA1A106MTRF
Cap Tant Solid 10uF 10V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-16 2 Ohm 125°C
|
|
TE Connectivity | 固体钽电容器 | Solid | 10uF | 20% | 10VDC | 2 | Low | 1 | 6 | Low ESR | A | Flat | 3216-16 | 3.2 X 1.6 X 1.6 | Polar | No | No | No | No | No | EAR99 | No |