TE Connectivity 压敏变阻器
型号 | 价格 | 库存 | 供应商 | 类别 | Technology | Varistor Voltage - (V) | Maximum AC Voltage Rating - (V) | Maximum DC Voltage Rating - (V) | Maximum Clamping Voltage - (V) | Clamping Current - (A) | Maximum Surge Current - (A) | Capacitance Value - (pF) | Packaging | Mounting | Terminal Pitch - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ROV05-390K Var MOV 25VAC/31VDC 100A 39V Thru-Hole Radial Bulk |
|
TE Connectivity | 压敏变阻器 | No | Unknown | No | Yes | Unknown | Unknown | EAR99 | No | No | ||||||||||||
ROV10-471K-S-2 Var MOV 300VAC/385VDC 2500A 470V Thru-Hole Radial T/R |
|
TE Connectivity | 压敏变阻器 | No | Unknown | No | Yes | Unknown | Unknown | EAR99 | No | No | ||||||||||||
ROV14E221K-S-2 Var MOV 140VAC/180VDC 6500A 220V Thru-Hole Radial T/R |
|
TE Connectivity | 压敏变阻器 | Metal Oxide | 220 | 360 | 50 | 6500 | 710pF | Tape and Reel | Through Hole | 7.5 | No | Unknown | No | Yes | Unknown | Unknown | EAR99 | No | No |