Toshiba 三端双向可控硅及SCR输出光电耦合器
型号 | 价格 | 库存 | 供应商 | 类别 | Number of Channels per Chip | Zero-Crossing Circuit | Maximum Turn-On Time - (us) | Output Device | Output Type | Minimum Isolation Voltage - (Vrms) | Repetitive Peak Off-State Voltage - (V) | Maximum Reverse Voltage - (V) | Minimum Trigger Current - (mA) | Maximum Continuous Output Current - (mA) | Maximum Power Dissipation - (mW) | Packaging | Minimum Forward Voltage - (V) | Maximum Forward Voltage - (V) | Maximum Forward Current - (mA) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TLP3062A(D4,F(O The TLP3062A consists of a zero crossing photo triac, optically coupled to a gallium arsenide infrared emitting diode |
|
Toshiba | 三端双向可控硅及SCR输出光电耦合器 | 5 | PDIP | DIP | No | No | No | No | EAR99 | No | |||||||||||||||||||
TLP3073F(D4,TP4F(O Optocoupler Triac AC-OUT 1-CH 5-Pin PDIP SMD T/R |
|
Toshiba | 三端双向可控硅及SCR输出光电耦合器 | 1 | No | Triac | AC | 5000 | 5 | 5(Max) | 400 | Tape and Reel | 1 | 1.3 | 50 | 5 | PDIP SMD | No | No | No | No | No | EAR99 | No | |||||||
TLP3043(S,C,F)
Optocoupler Triac AC-OUT 1-CH 400V 5-Pin PDIP Magazine
|
|
Toshiba | 三端双向可控硅及SCR输出光电耦合器 | 1 | Yes | Triac | AC | 5000 | 400 | 5 | 5(Max) | 100 | 330 | Magazine | 1 | 1.3 | 50 | 5 | PDIP | DIP | No | No | No | No | No | EAR99 | No | ||||
TLP669L(S,C,F)
Optocoupler Triac ZC-OUT 1-CH 6-Pin PDIP Magazine
|
|
Toshiba | 三端双向可控硅及SCR输出光电耦合器 | 1 | No | Triac | ZC | 5000 | 10(Max) | Magazine | 6 | PDIP | DIP | No | No | No | No | No | EAR99 | No | |||||||||||
TLP525GF
Optocoupler Triac AC-OUT 1-CH 400V 4-Pin PDIP
|
|
Toshiba | 三端双向可控硅及SCR输出光电耦合器 | 1 | No | Triac | AC | 2500 | 400 | 5 | 5(Typ) | 100 | 300 | 1 | 1.3 | 50 | 4 | PDIP | DIP | No | No | No | No | No | EAR99 | No | |||||
TLP161J(V4-U,C,F)
Optocoupler Triac AC-OUT 1-CH 600V 4-Pin MFSOP T/R
|
|
Toshiba | 三端双向可控硅及SCR输出光电耦合器 | 1 | Yes | Triac | AC | 2500 | 600 | 5 | 10(Max) | 70 | Tape and Reel | 1 | 1.3 | 50 | 4 | MFSOP | SO | No | No | No | No | No | EAR99 | ||||||
TLP561G(C,F)
Optocoupler Triac AC-OUT 1-CH 400V 5-Pin PDIP Magazine
|
|
Toshiba | 三端双向可控硅及SCR输出光电耦合器 | 1 | Yes | Triac | AC | 2500 | 400 | 5 | 5(Typ) | 100 | Magazine | 1 | 1.3 | 50 | 5 | PDIP | DIP | No | No | No | No | No | EAR99 | No | |||||
TLP265J(V4-TPL,E
Optocoupler Triac AC-OUT 1-CH 600V 4-Pin SO T/R
|
|
Toshiba | 三端双向可控硅及SCR输出光电耦合器 | 1 | No | 100 | Triac | AC | 3750 | 600 | 5 | 10(Max) | 70 | 200 | Tape and Reel | 1 | 1.4 | 50 | 4 | SO | SO | No | No | No | No | 5A991 | |||||
TLP160G(U,F)
Optocoupler Triac AC-OUT 1-CH 400V 4-Pin MFSOP
|
|
Toshiba | 三端双向可控硅及SCR输出光电耦合器 | 1 | No | 100 | Triac | AC | 2500 | 400 | 5 | 5(Typ) | 70 | 1 | 1.3 | 50 | 4 | MFSOP | SO | No | No | No | No | No | EAR99 | ||||||
TLP267J(E
Optocoupler Triac AC-OUT 1-CH 600V 4-Pin SO
|
|
Toshiba | 三端双向可控硅及SCR输出光电耦合器 | 1 | No | 100 | Triac | AC | 3750 | 600(Min) | 5 | 3(Max) | 200 | 1 | 1.4 | 30 | 4 | SO | SO | No | No | No | No | EAR99 | No | ||||||
TLP268J(E
Optocoupler Triac AC-OUT 1-CH 600V 4-Pin SO T/R
|
|
Toshiba | 三端双向可控硅及SCR输出光电耦合器 | 1 | Yes | 100 | Triac | AC | 3750 | 600 | 5 | 3(Max) | 70 | 200 | Tape and Reel | 1 | 1.4 | 30 | 4 | SO | SO | No | No | No | No | 5A991 | No | ||||
TLP3083(D4,F(O
Triac AC-OUT 1-CH 800V 5-Pin PDIP Magazine
|
|
Toshiba | 三端双向可控硅及SCR输出光电耦合器 | 1 | Yes | Triac | AC | 5000 | 800 | 5 | 5(Max) | 400 | Magazine | 1 | 1.3 | 50 | 5 | PDIP | DIP | No | No | No | No | EAR99 | No | ||||||
TLP666JF(D4,S,C,F)
Optocoupler Triac AC-OUT 1-CH 600V 5-Pin PDIP
|
|
Toshiba | 三端双向可控硅及SCR输出光电耦合器 | 1 | Yes | Triac | AC | 5000 | 600(Min) | 5 | 3(Max) | 100 | 1.7 | 30 | 5 | PDIP | DIP | No | No | No | No | No | EAR99 | ||||||||
TLP265J(TPL,E
Optocoupler Triac AC-OUT 1-CH 600V 4-Pin SO T/R
|
库存
3,000
|
Toshiba | 三端双向可控硅及SCR输出光电耦合器 | Tape and Reel | 4 | SO | SO | No | No | No | No | EAR99 | |||||||||||||||||||
TLP265J(E
Triac AC-OUT 1-CH 600V Photocouplers
|
从 $0.3812 到 $0.3938
每个
|
Toshiba | 三端双向可控硅及SCR输出光电耦合器 | 1 | Yes | 100 | Triac | AC | 3750 | 600 | 5 | 200 | Tube | 1 | 1.4 | 50 | 4 | SO | SO | No | EAR99 | ||||||||||
TLP265J(E(T
Optocoupler Triac AC-OUT 1-CH 600V 4-Pin SO T/R
|
|
Toshiba | 三端双向可控硅及SCR输出光电耦合器 | 1 | No | 100 | Triac | AC | 3750 | 600 | 5 | 10(Max) | 70 | 200 | Tape and Reel | 1 | 1.4 | 50 | 4 | SO | SO | No | No | No | No | No | EAR99 | No | |||
TLP3052A(F(O Optocoupler Triac AC-OUT 1-CH 600V 5-Pin PDIP Magazine |
|
Toshiba | 三端双向可控硅及SCR输出光电耦合器 | 1 | No | Triac | AC | 5000 | 600(Min) | 5 | 10(Max) | 400 | Magazine | 1 | 1.3 | 50 | 5 | PDIP | DIP | No | No | No | No | No | EAR99 | No | |||||
TLP3062(S,C,F)
Optocoupler Triac AC-OUT 1-CH 600V 5-Pin PDIP
|
|
Toshiba | 三端双向可控硅及SCR输出光电耦合器 | 1 | Yes | Triac | AC | 5000 | 600(Min) | 5 | 5(Typ) | 100 | 330 | 1 | 1.3 | 50 | 5 | PDIP | DIP | No | No | No | No | No | EAR99 | ||||||
TLP3052A(TP1,F
Optocoupler Triac AC-OUT 1-CH 600V 5-Pin PDIP SMD T/R
|
从 $0.52 到 $0.5636
每个
|
Toshiba | 三端双向可控硅及SCR输出光电耦合器 | 1 | No | Triac | AC | 5000 | 600(Min) | 5 | 10(Max) | 400 | Tube | 1 | 1.3 | 50 | 5 | PDIP SMD | No | No | No | No | EAR99 | No | |||||||
TLP3062AF(D4,F(O
Triac AC-OUT 1-CH 600V 5-Pin PDIP Magazine
|
|
Toshiba | 三端双向可控硅及SCR输出光电耦合器 | 1 | Yes | Triac | AC | 5000 | 600(Min) | 5 | 10(Max) | Magazine | 1 | 1.3 | 50 | 5 | PDIP | DIP | No | No | No | No | EAR99 | No | |||||||
TLP3073F(D4,F(O Optocoupler Triac AC-OUT 1-CH 5-Pin PDIP Magazine |
|
Toshiba | 三端双向可控硅及SCR输出光电耦合器 | 1 | No | Triac | AC | 5000 | 5 | 5(Max) | 400 | Magazine | 1 | 1.3 | 50 | 5 | PDIP | DIP | No | No | No | No | No | EAR99 | No | ||||||
TLP3063TP1SCF
Optocoupler Triac AC-OUT 1-CH 600V 5-Pin PDIP SMD T/R
|
|
Toshiba | 三端双向可控硅及SCR输出光电耦合器 | 1 | Yes | Triac | AC | 5000 | 600(Min) | 5 | 5(Max) | 100 | 330 | Tape and Reel | 1 | 1.3 | 50 | 5 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | |||||
TLP266J(E(T
Optocoupler Triac AC-OUT 1-CH 600V 4-Pin SO T/R
|
|
Toshiba | 三端双向可控硅及SCR输出光电耦合器 | 1 | Yes | 100 | Triac | AC | 3750 | 600 | 5 | 10(Max) | 200 | Tape and Reel | 1 | 1.4 | 50 | 4 | SO | SO | No | No | No | No | No | EAR99 | |||||
TLP3061(S,C,F)
Optocoupler Triac AC-OUT 1-CH 600V 5-Pin PDIP T/R
|
|
Toshiba | 三端双向可控硅及SCR输出光电耦合器 | 1 | Yes | Triac | AC | 5000 | 600(Min) | 5 | 15(Max) | 100 | 330 | Tape and Reel | 1 | 1.3 | 50 | 5 | PDIP | DIP | No | No | No | No | No | EAR99 | |||||
TLP3062AF(D4TP4F(O Optocoupler Triac AC-OUT 1-CH 600V 5-Pin PDIP SMD T/R |
|
Toshiba | 三端双向可控硅及SCR输出光电耦合器 | 1 | Yes | Triac | AC | 5000 | 600(Min) | 5 | 10(Max) | Tape and Reel | 1 | 1.3 | 50 | 5 | PDIP SMD | No | No | No | No | EAR99 | No |