Toshiba 三端双向可控硅及SCR输出光电耦合器
型号 | 价格 | 库存 | 供应商 | 类别 | Number of Channels per Chip | Zero-Crossing Circuit | Maximum Turn-On Time - (us) | Output Device | Output Type | Minimum Isolation Voltage - (Vrms) | Repetitive Peak Off-State Voltage - (V) | Maximum Reverse Voltage - (V) | Minimum Trigger Current - (mA) | Maximum Continuous Output Current - (mA) | Maximum Power Dissipation - (mW) | Packaging | Minimum Forward Voltage - (V) | Maximum Forward Voltage - (V) | Maximum Forward Current - (mA) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TLP762J(F)
Triac AC-OUT 1-CH 600V 5-Pin PDIP
|
|
Toshiba | 三端双向可控硅及SCR输出光电耦合器 | 1 | No | Triac | AC | 4000 | 600 | 5 | 10(Max) | 100 | 1 | 1.3 | 50 | 5 | PDIP | DIP | No | No | No | No | No | EAR99 | |||||||
TLP361J(F)
Optocoupler Triac AC-OUT 1-CH 600V 4-Pin PDIP
|
|
Toshiba | 三端双向可控硅及SCR输出光电耦合器 | 1 | Yes | 100 | Triac | AC | 5000 | 600 | 5 | 10(Max) | 100 | 1 | 1.3 | 50 | 4 | PDIP | DIP | No | No | No | No | No | EAR99 | ||||||
TLP3062F(D4,S,C,F)
Optocoupler Triac AC-OUT 1-CH 600V 5-Pin PDIP
|
|
Toshiba | 三端双向可控硅及SCR输出光电耦合器 | 1 | Yes | Triac | AC | 5000 | 600(Min) | 10(Max) | 100 | 5 | PDIP | DIP | No | No | No | No | No | EAR99 | |||||||||||
TLP549J(F)
Optocoupler Triac AC-OUT 1-CH 400V 7-Pin PDIP Magazine
|
|
Toshiba | 三端双向可控硅及SCR输出光电耦合器 | 1 | Yes | 10(Typ) | Triac | AC | 2500 | 400 | 5 | 5(Typ) | 100 | Magazine | 1 | 1.3 | 50 | 7 | PDIP | DIP | No | Unknown | No | No | No | No | EAR99 | ||||
TLP3052(S,C,F)
Optocoupler Triac AC-OUT 1-CH 600V 5-Pin PDIP
|
|
Toshiba | 三端双向可控硅及SCR输出光电耦合器 | 1 | No | Triac | AC | 5000 | 600(Min) | 5 | 5(Typ) | 100 | 330 | 1 | 1.3 | 50 | 5 | PDIP | DIP | No | No | No | No | No | EAR99 | ||||||
TLP748J(D4,F)
Optocoupler SCR AC-OUT 1-CH 600V 6-Pin PDIP
|
|
Toshiba | 三端双向可控硅及SCR输出光电耦合器 | 1 | No | 15(Typ) | SCR | AC | 4000 | 600 | 5 | 10(Max) | 100 | 1 | 1.3 | 50 | 6 | PDIP | DIP | No | No | No | No | No | 5A991 | ||||||
TLP268J(T2-TPL,E
Optocoupler Triac AC-OUT 1-CH 600V 4-Pin SO T/R
|
|
Toshiba | 三端双向可控硅及SCR输出光电耦合器 | 1 | Yes | 100 | Triac | AC | 3750 | 600 | 5 | 3(Max) | 70 | 200 | Tape and Reel | 1 | 1.4 | 30 | 4 | SO | SO | No | No | No | No | EAR99 | No | ||||
TLP561J(C,F)
Optocoupler Triac AC-OUT 1-CH 600V 5-Pin PDIP Magazine
|
|
Toshiba | 三端双向可控硅及SCR输出光电耦合器 | 1 | Yes | Triac | AC | 2500 | 600 | 5 | 5(Typ) | 100 | Magazine | 1.3 | 50 | 5 | PDIP | DIP | No | No | No | No | No | EAR99 | No | ||||||
TLP665GF(D4,S,F)
Optocoupler Triac AC-OUT 1-CH 400V 5-Pin PDIP
|
|
Toshiba | 三端双向可控硅及SCR输出光电耦合器 | 1 | No | Triac | AC | 5000 | 400(Min) | 10(Max) | 100 | 5 | PDIP | DIP | No | No | No | No | No | EAR99 | |||||||||||
TLP3021(S,F) Optocoupler Triac AC-OUT 1-CH 400V 5-Pin PDIP Tube |
|
Toshiba | 三端双向可控硅及SCR输出光电耦合器 | 1 | No | Triac | AC | 5000 | 400(Min) | 5 | 15(Max) | 100 | 330 | Tube | 1 | 1.3 | 50 | 5 | PDIP | DIP | No | No | No | No | No | EAR99 | |||||
TLP268J(TPL,E
Optocoupler Triac AC-OUT 1-CH 600V 4-Pin SO T/R
|
|
Toshiba | 三端双向可控硅及SCR输出光电耦合器 | 1 | Yes | 100 | Triac | AC | 3750 | 600 | 5 | 3(Max) | 70 | 200 | 1 | 1.4 | 30 | 4 | SO | SO | No | No | No | No | 5A991 | No | |||||
TLP266J(V4T7TL,E(T Optocoupler Triac AC-OUT 1-CH 600V 4-Pin SO T/R |
|
Toshiba | 三端双向可控硅及SCR输出光电耦合器 | 1 | Yes | 100 | Triac | AC | 3750 | 600 | 5 | 10(Max) | 200 | Tape and Reel | 1 | 1.4 | 50 | 4 | SO | SO | No | No | No | No | No | EAR99 | |||||
TLP265J(V4-TPR,E
Optocoupler Triac AC-OUT 1-CH 600V 4-Pin SO T/R
|
|
Toshiba | 三端双向可控硅及SCR输出光电耦合器 | 4 | SO | SO | No | No | No | No | EAR99 | ||||||||||||||||||||
TLP160G(IFT5,U,F)
Optocoupler Triac AC-OUT 1-CH 400V 4-Pin MFSOP
|
|
Toshiba | 三端双向可控硅及SCR输出光电耦合器 | 1 | No | 100 | Triac | AC | 2500 | 400 | 5 | 5(Typ) | 70 | 1 | 1.3 | 50 | 4 | MFSOP | SO | No | No | No | No | No | EAR99 | ||||||
TLP3052AF(D4,F(O
Optocoupler Triac AC-OUT 1-CH 600V 5-Pin PDIP Tube
|
|
Toshiba | 三端双向可控硅及SCR输出光电耦合器 | 1 | No | Triac | AC | 5000 | 600(Min) | 5 | 10(Max) | 400 | Tube | 1 | 1.3 | 50 | 5 | PDIP | DIP | Yes | No | No | No | No | EAR99 | No | |||||
TLP525G-2(F)
Optocoupler Triac AC-OUT 2-CH 400V 8-Pin PDIP
|
|
Toshiba | 三端双向可控硅及SCR输出光电耦合器 | 2 | No | Triac | AC | 2500 | 400 | 5 | 5(Typ) | 80 | 240 | 1 | 1.3 | 50 | 8 | PDIP | DIP | No | No | No | No | No | EAR99 | No | |||||
TLP166J(V4,C,F)
Optocoupler Triac AC-OUT 1-CH 600V 4-Pin MFSOP
|
|
Toshiba | 三端双向可控硅及SCR输出光电耦合器 | 1 | Yes | Triac | AC | 2500 | 600 | 5 | 10(Max) | 70 | 1 | 1.3 | 50 | 4 | MFSOP | SO | No | No | No | No | No | EAR99 | |||||||
TLP266J(T7-TPL,E
Optocoupler Triac AC-OUT 1-CH 600V 4-Pin SO T/R
|
|
Toshiba | 三端双向可控硅及SCR输出光电耦合器 | 1 | Yes | 100 | Triac | AC | 3750 | 600 | 5 | 10(Max) | 200 | Tape and Reel | 1 | 1.4 | 50 | 4 | SO | SO | No | No | No | No | EAR99 | ||||||
TLP741J(D4,N,F)
Optocoupler SCR AC-OUT 1-CH 600V 6-Pin PDIP
|
|
Toshiba | 三端双向可控硅及SCR输出光电耦合器 | 1 | No | 10(Typ) | SCR | AC | 4000 | 600 | 5 | 5(Typ) | 150 | 250 | 1 | 1.3 | 60 | 6 | PDIP | DIP | No | No | No | No | No | EAR99 | |||||
TLP3061F(S,C,F) PHOTOCOUPLER GaAs IRED And Photo-TRIAC |
|
Toshiba | 三端双向可控硅及SCR输出光电耦合器 | EAR99 | |||||||||||||||||||||||||||
TLP561G(TP1,C,F) Optocoupler Triac |
|
Toshiba | 三端双向可控硅及SCR输出光电耦合器 | 5 | DIP | DIP | No | No | No | No | EAR99 | ||||||||||||||||||||
TLP763J(D4,C,F) TOSHIBA Photocoupler IRED, Photo-Triac |
|
Toshiba | 三端双向可控硅及SCR输出光电耦合器 | EAR99 | |||||||||||||||||||||||||||
TLP748J(TP1,F)
Optocoupler SCR AC-OUT 1-CH 600V 6-Pin PDIP SMD T/R
|
|
Toshiba | 三端双向可控硅及SCR输出光电耦合器 | 6 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | |||||||||||||||||||
TLP3073F(D4,TP4F(O Optocoupler Triac AC-OUT 1-CH 5-Pin PDIP SMD T/R |
|
Toshiba | 三端双向可控硅及SCR输出光电耦合器 | 5 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
TLP3083F(TP4,F
Optocoupler Triac AC-OUT 1-CH 800V 5-Pin PDIP SMD T/R
|
|
Toshiba | 三端双向可控硅及SCR输出光电耦合器 | 5 | PDIP SMD | DIP | No | EAR99 | No |