Vicor 压敏变阻器
型号 | 价格 | 库存 | 供应商 | 类别 | Technology | Varistor Voltage - (V) | Maximum AC Voltage Rating - (V) | Maximum DC Voltage Rating - (V) | Maximum Clamping Voltage - (V) | Clamping Current - (A) | Maximum Surge Current - (A) | Capacitance Value - (pF) | Mounting | Terminal Pitch - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30076 Var MOV 275VAC/369VDC 4500A 473V Thru-Hole Radial |
从 $1.668 到 $1.805
每个
|
Vicor | 压敏变阻器 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
30234-068 Var MOV 40VAC/56VDC 500A 75V Thru-Hole Radial |
|
Vicor | 压敏变阻器 | Metal Oxide | 75 | 135 | 5 | 500 | 0.0015uF | Through Hole | 8.5 | EAR99 | Yes | Yes |