Vishay 铝聚合物电容器
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Ripple Current - (A) | Leakage Current - (uA) | Lifetime - (h) | Construction | Size - (mm) | Polarity | Packaging | Maximum Dissipation Factor - (%) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
94SVP226X0020C6
Cap Aluminum Polymer 22uF 20VDC 20%( 6.3 X 6mm) SMD 0.065 Ohm 1.39A 2000h 105°C
|
从 $2.526 到 $2.731
每个
|
Vishay | 铝聚合物电容器 | Polymer | 22uF | 20% | 20VDC | 0.065 | Low | 1390 | 88@2Min | 2000 | Cylindrical | 6.3 X 6 | No | No | No | No | No | No | |||||||
94SVP157X0016F8
Cap Aluminum Polymer 150uF 16VDC 20%( 10 X 8mm) SMD 0.035 Ohm 2.67A 2000h 105°C
|
$3.943
每个
|
Vishay | 铝聚合物电容器 | Polymer | 150uF | 20% | 16VDC | 0.035 | Low | 2670 | 480@2Min | 2000 | Cylindrical | 10 X 8 | No | No | No | No | No | No | No | ||||||
94SVP337X0016F12
Cap Aluminum Polymer 330uF 16VDC 20%( 10 X 12.7mm) SMD 0.017 Ohm 4.58A 2000h 105°C
|
从 $5.408 到 $5.677
每个
|
Vishay | 铝聚合物电容器 | No | No | No | No | EAR99 | No | No | |||||||||||||||||
94SVP157X0010F8
Cap Aluminum Polymer 150uF 10VDC 20%( 10 X 8mm) SMD 0.035 Ohm 2.67A 2000h 105°C
|
从 $3.865 到 $4.177
每个
|
Vishay | 铝聚合物电容器 | Polymer | 150uF | 20% | 10VDC | 0.035 | Low | 2670 | 300@2Min | 2000 | Cylindrical | 10 X 8 | No | No | No | No | No | EAR99 | No | No | |||||
MAL218397801E3
Cap Aluminum Polymer Hybrid 10uF 63VDC 20%( 6.3 X 5.8mm) SMD 0.12 Ohm 0.7A 4000h 125°C T/R
|
从 $1.8102 到 $1.8143
每个
|
Vishay | 铝聚合物电容器 | Polymer Hybrid | 10uF | 20% | 63VDC | 0.12 | Very Low | 700 | 6.3@2Min | 4000 | Cylindrical | 6.3 X 5.8 | Polar | Tape and Reel | 8 | No | No | No | No | EAR99 | No | ||||
MAL218497107E3 Cap Aluminum Polymer 47uF 50VDC 20% (8 X 11.7mm) SMD 0.03 Ohm 2300mA 2000h 105°C T/R |
|
Vishay | 铝聚合物电容器 | Polymer | 47uF | 20% | 50VDC | 0.03 | Very Low | 2300 | 470@2Min | 2000 | Cylindrical | 8 X 11.7 | Polar | Tape and Reel | 12 | No | No | No | No | EAR99 | No | ||||
MAL218697108E3
Cap Aluminum Polymer 100uF 50VDC 20%( 10 X 12.4mm) SMD 0.03 Ohm 2.8A 2000h 125°C T/R
|
$3.018
每个
|
Vishay | 铝聚合物电容器 | Polymer | 100uF | 20% | 50VDC | 0.03 | Very Low | 2800 | 1000@2Min | 2000 | Cylindrical | 10 X 12.4 | Polar | Tape and Reel | 12 | No | No | No | No | EAR99 | No | ||||
MAL218497801E3
Cap Aluminum Polymer 5.6uF 63VDC 20%( 6.3 X 5.8mm) SMD 0.1 Ohm 0.7A 2000h 105°C T/R
|
$0.7913
每个
|
Vishay | 铝聚合物电容器 | Polymer | 5.6uF | 20% | 63VDC | 0.1 | Very Low | 700 | 600@2Min | 2000 | Cylindrical | 6.3 X 5.8 | Polar | Tape and Reel | 12 | No | No | No | No | EAR99 | No | ||||
MAL218497703E3
Cap Aluminum Polymer 47uF 80VDC 20%( 10 X 12.4mm) SMD 0.04 Ohm 1.8A 2000h 105°C T/R
|
从 $3.973 到 $4.164
每个
|
Vishay | 铝聚合物电容器 | Polymer | 47uF | 20% | 80VDC | 0.04 | Very Low | 1800 | 752@2Min | 2000 | Cylindrical | 10 X 12.4 | Polar | Tape and Reel | 12 | No | No | No | No | EAR99 | No | ||||
MAL218497803E3
Cap Aluminum Polymer 22uF 63VDC 20%( 8 X 11.7mm) SMD 0.035 Ohm 1.8A 2000h 105°C T/R
|
从 $2.966 到 $3.218
每个
|
Vishay | 铝聚合物电容器 | Polymer | 22uF | 20% | 63VDC | 0.035 | Very Low | 1800 | 277@2Min | 2000 | Cylindrical | 8 X 11.7 | Polar | Tape and Reel | 12 | No | No | No | No | EAR99 | No | ||||
MAL218497901E3
Cap Aluminum Polymer 4.7uF 100VDC 20%( 6.3 X 7.7mm) SMD 0.1 Ohm 1.06A 2000h 105°C T/R
|
$1.1688
每个
|
Vishay | 铝聚合物电容器 | Polymer | 4.7uF | 20% | 100VDC | 0.1 | Very Low | 1060 | 600@2Min | 2000 | Cylindrical | 6.3 X 7.7 | Polar | Tape and Reel | 12 | No | No | No | No | EAR99 | No | ||||
MAL218697001E3
Cap Aluminum Polymer 10uF 35VDC 20%( 6.3 X 5.8mm) SMD 0.075 Ohm 0.98A 2000h 125°C T/R
|
库存
830
从 $0.1651 到 $0.1736
每个
|
Vishay | 铝聚合物电容器 | Polymer | 10uF | 20% | 35VDC | 0.075 | Very Low | 980 | 600@2Min | 2000 | Cylindrical | 6.3 X 5.8 | Polar | Tape and Reel | 12 | No | No | No | No | EAR99 | No | ||||
MAL218497806E3
Cap Aluminum Polymer 47uF 63VDC 20%( 10 X 12.4mm) SMD 0.03 Ohm 2.5A 2000h 105°C T/R
|
从 $2.23 到 $2.341
每个
|
Vishay | 铝聚合物电容器 | Polymer | 47uF | 20% | 63VDC | 0.03 | Very Low | 2500 | 592@2Min | 2000 | Cylindrical | 10 X 12.4 | Polar | Tape and Reel | 12 | No | No | No | No | EAR99 | No | ||||
MAL218397804E3 Hybrid Conductive Polymer Aluminum Capacitor |
|
Vishay | 铝聚合物电容器 | No | No | No | No | No | |||||||||||||||||||
MAL218197303E3 Cap Aluminum Polymer 220uF 6.3VDC 20%( 6.6 X 5.9mm) SMD 2.8A 5000h 105°C T/R |
|
Vishay | 铝聚合物电容器 | Polymer | 220uF | 20% | 6.3VDC | Very Low | 2800 | 277@2Min | 5000 | Cylindrical | 6.6 X 5.9 | Polar | 12 | No | No | No | No | No | EAR99 | No | |||||
MAL218497902E3
Cap Aluminum Polymer 10uF 100VDC 20%( 8 X 11.7mm) SMD 0.045 Ohm 1.7A 2000h 105°C T/R
|
从 $1.753 到 $1.895
每个
|
Vishay | 铝聚合物电容器 | Polymer | 10uF | 20% | 100VDC | 0.045 | Very Low | 1700 | 200@2Min | 2000 | Cylindrical | 8 X 11.7 | Polar | Tape and Reel | 12 | No | No | No | No | EAR99 | No | ||||
MAL218297001E3
Cap Aluminum Polymer Hybrid 22uF 35VDC 20%( 5 X 5.8mm) SMD 0.1 Ohm 0.9A 10000h 105°C T/R
|
从 $0.438 到 $0.4652
每个
|
Vishay | 铝聚合物电容器 | Polymer Hybrid | 22uF | 20% | 35VDC | 0.1 | Very Low | 900 | 7.7@2Min | 10000 | Cylindrical | 5 X 5.8 | Polar | Tape and Reel | 12 | No | No | No | No | EAR99 | No | ||||
MAL218397002E3 Hybrid Conductive Polymer Aluminum Capacitors SMD (Chip), Low Impedance |
从 $0.7212 到 $0.7628
每个
|
Vishay | 铝聚合物电容器 | No | No | No | No | No | |||||||||||||||||||
MAL218297105E3
Cap Aluminum Polymer Hybrid 100uF 50VDC 20%( 10 X 10.5mm) SMD 0.028 Ohm 2A 10000h 105°C T/R
|
从 $2.477 到 $2.678
每个
|
Vishay | 铝聚合物电容器 | Polymer Hybrid | 100uF | 20% | 50VDC | 0.028 | Very Low | 2000 | 50@2Min | 10000 | Cylindrical | 10 X 10.5 | Polar | Tape and Reel | 10 | No | No | No | No | EAR99 | No | ||||
MAL218397805E3
Cap Aluminum Polymer Hybrid 68uF 63VDC 20%( 10 X 10.5mm) SMD 0.03 Ohm 1.4A 4000h 125°C T/R
|
从 $4.589 到 $4.99
每个
|
Vishay | 铝聚合物电容器 | Polymer Hybrid | 68uF | 20% | 63VDC | 0.03 | Very Low | 1400 | 42.8@2Min | 4000 | Cylindrical | 10 X 10.5 | Polar | 8 | No | No | No | No | EAR99 | No | |||||
MAL218097603E3
Cap Aluminum Polymer 330uF 25VDC 20%( 10.4 X 12.6mm) SMD 5A 2500h 105°C T/R
|
|
Vishay | 铝聚合物电容器 | Polymer | 330uF | 20% | 25VDC | Very Low | 5000 | 1650@2Min | 2500 | Cylindrical | 10.4 X 12.6 | Polar | 12 | No | No | No | No | No | EAR99 | No | |||||
MAL218197401E3
Conductive Polymer Aluminum Capacitors
|
|
Vishay | 铝聚合物电容器 | No | No | No | No | No | |||||||||||||||||||
MAL218697106E3
Cap Aluminum Polymer 33uF 50VDC 20%( 10 X 10.5mm) SMD 0.042 Ohm 2.2A 2000h 125°C T/R
|
$1.421
每个
|
Vishay | 铝聚合物电容器 | Polymer | 33uF | 20% | 50VDC | 0.042 | Very Low | 2200 | 330@2Min | 2000 | Cylindrical | 10 X 10.5 | Polar | Tape and Reel | 12 | No | No | No | No | EAR99 | No | ||||
MAL218597004E3 Cap Aluminum Polymer 56uF 35VDC 20% (8 X 11.7mm) SMD 0.035 Ohm 2300mA 5000h 105°C T/R |
|
Vishay | 铝聚合物电容器 | Polymer | 56uF | 20% | 35VDC | 0.035 | Very Low | 2300 | 600@2Min | 5000 | Cylindrical | 8 X 11.7 | Polar | Tape and Reel | 12 | No | No | No | No | EAR99 | No | ||||
MAL218097504E3 Cap Aluminum Polymer 100uF 16VDC 20%( 6.6 X 5.9mm) SMD 2.49A 2500h 105°C T/R |
|
Vishay | 铝聚合物电容器 | Polymer | 100uF | 20% | 16VDC | Very Low | 2490 | 320@2Min | 2500 | Cylindrical | 6.6 X 5.9 | Polar | Tape and Reel | 12 | No | No | No | No | No | EAR99 | No |