Vishay 固体钽电容器
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Ripple Current - (A) | Leakage Current - (uA) | Maximum Dissipation Factor - (%) | Special Features | Case Code | Construction | Termination Style | Package/Case | Size - (mm) | Operating Temperature - (°C) | Polarity | Packaging | Terminal Pitch - (mm) | Rad Hard | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TR3A336K6R3C0600
Cap Tant Solid 33uF 6.3V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 0.6 Ohm 125°C T/R
|
|
Vishay | 固体钽电容器 | Solid | 33uF | 10% | 6.3VDC | 0.6 | Low | 0.35 | 2 | 14 | High Ripple Current|Low ESR|Molded Case | A | Flat | Inward L | 3216-18 | 3.2 X 1.6 X 1.6 | Polar | Tape and Reel | N/R | No | No | No | No | No | EAR99 | No | No | ||||||
TR3B475K016C1500
Cap Tant Solid 4.7uF 16V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1.5 Ohm 125°C T/R
|
|
Vishay | 固体钽电容器 | Solid | 4.7uF | 10% | 16VDC | 1.5 | Low | 0.24 | 0.8 | 6 | B | Flat | Inward L | 3528-21 | 3.5 X 2.8 X 1.9 | Polar | Tape and Reel | N/R | No | No | No | No | No | EAR99 | No | No | |||||||
TR3D106K035C0300
Cap Tant Solid 10uF 35V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.3 Ohm 125°C T/R
|
|
Vishay | 固体钽电容器 | Solid | 10uF | 10% | 35VDC | 0.3 | Low | 0.71 | 3.5 | 6 | D | Flat | Inward L | 7343-31 | 7.3 X 4.3 X 2.8 | Polar | Tape and Reel | N/R | No | No | No | No | No | EAR99 | No | No | |||||||
TR3D476K010C0200
Cap Tant Solid 47uF 10V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.2 Ohm 125°C T/R
|
|
Vishay | 固体钽电容器 | Solid | 47uF | 10% | 10VDC | 0.2 | Low | 0.87 | 4.7 | 6 | D | Flat | Inward L | 7343-31 | 7.3 X 4.3 X 2.8 | Polar | Tape and Reel | N/R | No | No | No | No | No | EAR99 | No | No | |||||||
TR3E336M035C0250
Cap Tant Solid 33uF 35V E CASE 20% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 125°C T/R
|
|
Vishay | 固体钽电容器 | Solid | 33uF | 20% | 35VDC | Low | E | Flat | Inward L | 7343-43 | 7.3 X 4.3 X 4 | Polar | Tape and Reel | N/R | No | No | No | No | EAR99 | No | No | ||||||||||||
TR3B226K016C0600
Cap Tant Solid 22uF 16V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.6 Ohm 125°C T/R
|
|
Vishay | 固体钽电容器 | Solid | 22uF | 10% | 16VDC | 0.6 | Low | 0.38 | 3.5 | 6 | High Ripple Current|Low ESR|Molded Case | B | Flat | Inward L | 3528-21 | 3.5 X 2.8 X 1.9 | Polar | Tape and Reel | N/R | No | No | No | No | No | EAR99 | No | No | ||||||
TR3B226K010C0700
Cap Tant Solid 22uF 10V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.7 Ohm 125°C T/R
|
|
Vishay | 固体钽电容器 | Solid | 22uF | 10% | 10VDC | 0.7 | Low | 0.35 | 2.2 | 6 | B | Flat | Inward L | 3528-21 | 3.5 X 2.8 X 1.9 | Polar | Tape and Reel | N/R | No | No | No | No | No | EAR99 | No | No | |||||||
TR3A106M016E1700
Cap Tant Solid 10uF 16V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 1.7 Ohm 125°C T/R
|
|
Vishay | 固体钽电容器 | Solid | 10uF | 20% | 16VDC | 1.7 | Low | 0.21 | 1.6 | 6 | A | Flat | Inward L | 3216-18 | 3.2 X 1.6 X 1.6 | Polar | Tape and Reel | N/R | No | No | No | No | No | EAR99 | No | No | |||||||
热门购买
293D336X96R3A2TE3
Cap Tant Solid 33uF 6.3V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 2.5 Ohm 125°C T/R
|
|
Vishay | 固体钽电容器 | Solid | 33uF | 10% | 6.3VDC | 2.5 | Standard | 0.17 | 2 | 14 | Molded Case | A | Flat | Inward L | 3216-18 | 3.2 X 1.6 X 1.6 | Polar | Tape and Reel | N/R | Unknown | No | No | No | No | No | EAR99 | Yes | No | |||||
293D474X0010A2TE3
Cap Tant Solid 0.47uF 10V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 14 Ohm 125°C T/R
|
|
Vishay | 固体钽电容器 | Solid | 0.47uF | 20% | 10VDC | 14 | Standard | 0.07 | 0.5 | 4 | A | Flat | Inward L | 3216-18 | 3.2 X 1.6 X 1.6 | Polar | Tape and Reel | N/R | No | No | No | No | No | EAR99 | No | No | |||||||
293D474X9035A2TE3
Cap Tant Solid 0.47uF 35V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 10 Ohm 125°C T/R
|
|
Vishay | 固体钽电容器 | Solid | 0.47uF | 10% | 35VDC | 10 | Standard | 0.09 | 0.5 | 4 | Molded Case | A | Flat | Inward L | 3216-18 | 3.2 X 1.6 X 1.6 | Polar | Tape and Reel | N/R | No | No | No | No | No | EAR99 | No | No | ||||||
293D475X9010A2WE3
Cap Tant Solid 4.7uF 10V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 5 Ohm 125°C T/R
|
|
Vishay | 固体钽电容器 | Solid | 4.7uF | 10% | 10VDC | 5 | Standard | 0.12 | 0.5 | 6 | A | Flat | Inward L | 3216-18 | 3.2 X 1.6 X 1.6 | Polar | Tape and Reel | N/R | No | No | No | No | No | EAR99 | No | No | |||||||
热门搜索
293D226X9025D2TE3
Cap Tant Solid 22uF 25V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.7 Ohm 125°C T/R
|
|
Vishay | 固体钽电容器 | Solid | 22uF | 10% | 25VDC | 0.7 | Standard | 0.46 | 5.5 | 6 | Molded Case | D | Flat | Inward L | 7343-31 | 7.3 X 4.3 X 2.8 | Polar | Tape and Reel | N/R | Unknown | No | No | No | No | No | EAR99 | No | No | |||||
594D476X0035R8T
Cap Tant Solid 47uF 35V R CASE 20% (7.2 X 6 X 3.5mm) Pad SMD 0.2 Ohm 125°C T/R
|
|
Vishay | 固体钽电容器 | No | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
594D476X9016C2T
Cap Tant Solid 47uF 16V C CASE 10% (7.1 X 3.2 X 2.5mm) Pad SMD 0.11 Ohm 125°C T/R
|
|
Vishay | 固体钽电容器 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
TR3D107K016C0075
Cap Tant Solid 100uF 16V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.075 Ohm 125°C T/R
|
|
Vishay | 固体钽电容器 | Solid | 100uF | 10% | 16VDC | 0.075 | Low | 1.41 | 16 | 8 | D | Flat | Inward L | 7343-31 | 7.3 X 4.3 X 2.8 | Polar | Tape and Reel | N/R | No | No | No | No | No | EAR99 | No | No | |||||||
TR3B475K025C0700
Cap Tant Solid 4.7uF 25V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.7 Ohm 125°C T/R
|
|
Vishay | 固体钽电容器 | Solid | 4.7uF | 10% | 25VDC | 0.7 | Low | 0.35 | 1.2 | 6 | B | Flat | Inward L | 3528-21 | 3.5 X 2.8 X 1.9 | Polar | Tape and Reel | N/R | No | No | No | No | No | EAR99 | No | No | |||||||
TR3C685K035C0900
Cap Tant Solid 6.8uF 35V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.9 Ohm 125°C T/R
|
|
Vishay | 固体钽电容器 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
293D157X9004C2TE3
Cap Tant Solid 150uF 4V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.7 Ohm 125°C T/R
|
|
Vishay | 固体钽电容器 | Solid | 150uF | 10% | 4VDC | 0.7 | Standard | 0.4 | 6 | 12 | C | Flat | Inward L | 6032-28 | 6 X 3.2 X 2.5 | Polar | Tape and Reel | N/R | No | No | No | No | No | EAR99 | No | No | |||||||
293D335X9020B2TE3
Cap Tant Solid 3.3uF 20V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 3 Ohm 125°C T/R
|
|
Vishay | 固体钽电容器 | Solid | 3.3uF | 10% | 20VDC | 3 | Standard | 0.17 | 0.7 | 6 | B | Flat | Inward L | 3528-21 | 3.5 X 2.8 X 1.9 | Polar | Tape and Reel | N/R | No | No | No | No | No | EAR99 | No | No | |||||||
199D476X9035F6V1
Cap Tant Solid 47uF 35V 10% (9.6 X 19mm) Radial 5.08mm 125°C Bulk
|
|
Vishay | 固体钽电容器 | Solid | 47uF | 10% | 35VDC | 7 | 8 | Radial | 9.6 X 19 | Polar | Bulk | 5.08 | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||
TR3C107K010C0200
Cap Tant Solid 100uF 10V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.2 Ohm 125°C T/R
|
|
Vishay | 固体钽电容器 | Solid | 100uF | 10% | 10VDC | 0.2 | Low | 0.74 | 10 | 8 | High Ripple Current|Low ESR|Molded Case | C | Flat | Inward L | 6032-28 | 6 X 3.2 X 2.5 | Polar | Tape and Reel | N/R | No | No | No | No | No | EAR99 | No | No | ||||||
TR3D227K010C0125
Cap Tant Solid 220uF 10V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.125 Ohm 125°C T/R
|
|
Vishay | 固体钽电容器 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
T83D685K035RCCL
Cap Tant Solid 6.8uF 35V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 (0.01%FR) 0.3 Ohm 125°C Medical T/R
|
|
Vishay | 固体钽电容器 | No | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
293D105X0025B2TE3
Cap Tant Solid 1uF 25V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 5 Ohm 125°C T/R
|
|
Vishay | 固体钽电容器 | No | No | No | No | No | EAR99 | No | No |