VITROHM 电阻器
型号 | 价格 | 库存 | 供应商 | 类别 | Resistance Value - (Ohm) | Tolerance | Current Sensing | Product Length - (mm) | Power Rating - (W) | Technology | Operating Temperature - (°C) | Temperature Coefficient - (ppm/°C) | Termination Style | Fail Safe Fusible Resistor | Case Style | Terminal Pitch - (mm) | Anti-Surge | Package Shape | Package/Case | Product Height - (mm) | Product Diameter - (mm) | Product Depth - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ZCM204BKD07-220KAA
Res Metal Film 0204(1406) 220K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200
|
|
Vitrohm | 单侧表面贴装定值电阻器 | 220K | 0.1% | No | 3.6 | Metal Film | ±25 | Pad | No | No | Cylindrical | 0204(1406) | 1.4 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||
KVS400KB-RD-3R3AA Power Wire Wound Ceramic Resistors |
|
Vitrohm | 单侧穿孔定值电阻器 | No | No | No | EAR99 | No |