Yageo EMI/RFI 电子
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Number of Lines | Configuration | Impedance - (Ohm) | Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum DC Resistance - (Ohm) | Voltage Rating | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CMM21T-901M-N
Common Mode Chokes Dual 900Ohm 100MHz 0.07A 0.65Ohm DCR SMD T/R
|
|
Yageo | 共模扼流圈 | Data Line/Signal Line | 2 | Dual | 900 | 100M | 0.07 | 0.65 | 2.25 | 1.45 | 1.4 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||
CMM21T-900M-N
Common Mode Chokes Dual 90Ohm 100MHz 0.33A 0.35Ohm DCR SMD T/R
|
从 $0.1017 到 $0.1102
每个
|
Yageo | 共模扼流圈 | Data Line/Signal Line | 2 | Dual | 90 | 100M | 0.33 | 0.35 | 2.25 | 1.45 | 1.4 | Tape and Reel | No | No | No | No | EAR99 | No |