Z3 Technology, LLC 模块上的系统 - SOM
型号 | 价格 | 库存 | 供应商 | 类别 | Processor Type | Processor Family | Processor Number | Processor Cores | Processor Speed - (Hz) | Form Factor | JTAG Support | Number of System Memory | System Memory Type | System Memory Maximum Size - (B) | UART | USART | SPI | I2C | CAN | USB | SATA | PATA | GPIO | Audio Interfaces | RS485 | RS232 | RS422 | PCI | Ethernet Speed | Display Type | Display Chipset Type | Display Interface | Graphic Card Resolution - (Pixels) | Operating Systems | Linux | Medical Application | Product Length - (mm) | Product Depth - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Z3-DM8107-MOD-02
Compact SOM with DaVinci Processor 1GB RAM Medical
|
|
Z3 Technology, LLC | 模块上的系统 - SOM | TI | DaVinci | DM8107 | Single Core | 900M | Compact | No | 1 | DDR3 | 1G | 1 | 0 | 2 | 1 | 0 | 2 | 2 | 0 | 1 | 0 | 0 | 0 | 0 | 0 | 10Mbps/100Mbps/1000Mbps | CRT|LCD | TMS320DM8107 | Comp|HDMI|SDI|VGA | 1920x1080@VGA | Linux 2.6.37 | Yes | 82 | 43 | ||
Z3-DM8169-MOD-25 SOM with DaVinci Processor 1GB RAM Medical |
|
Z3 Technology, LLC | 模块上的系统 - SOM | TI | DaVinci | DM8169 | Dual Core | 1G | No | 1 | DDR3 | 1G | 1 | 0 | 2 | 1 | 0 | 2 | 2 | 0 | 1 | 0 | 0 | 0 | 0 | 0 | 10Mbps/100Mbps/1000Mbps | CRT|LCD | TMS320DM8169 | Comp|HDMI|SDI|VGA | 1920x1080@VGA | Linux 2.6 | Yes | 108 | 88 |