Zilog 微控制器及处理器
型号 | 价格 | 库存 | 供应商 | 类别 | Family Name | Instruction Set Architecture | Device Core | Core Architecture | Maximum CPU Frequency - (MHz) | Program Memory Type | Maximum Clock Rate - (MHz) | USB | Data Bus Width - (bit) | Program Memory Size | RAM Size | Minimum Operating Supply Voltage - (V) | I2C | Programmability | Number of Programmable I/Os | Number of Timers | Multiply Accumulate | PWM | Number of ADCs | ADC Channels | ADC Resolution - (bit) | USART | UART | Bluetooth | Wi-Fi | SPI | I2S | CAN | Ethernet | Watchdog | Maximum Operating Supply Voltage - (V) | Maximum Power Dissipation - (mW) | Interface Type | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Z8F6421AN020SG MCU 8-bit eZ8 CISC 64KB Flash 3.3V 44-Pin LQFP |
|
Zilog | Microcontrollers - MCUs | Z8 | CISC | eZ8 | Z8 | 20 | Flash | 20 | 0 | 8 | 64KB | 4KB | 1 | Yes | 31 | 3 | No | 1 | Single | 8 | 10 | 0 | 2 | No | No | 1 | 0 | 0 | 0 | 1 | 750 | I2C/SPI/UART | 44 | LQFP | QFP | No | Unknown | No | No | No | No | EAR99 | No | |||
Z84C0006PEG
MCU 8-bit Z80 CISC 5V 40-Pin PDIP
|
|
Zilog | Microcontrollers - MCUs | 40 | PDIP | DIP | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
Z84C4006PEG MCU 8-bit Z80 CISC ROMLess 5V 40-Pin PDIP |
|
Zilog | Microcontrollers - MCUs | Z8 | CISC | Z80 | Z80 | 6 | ROMLess | 6 | 0 | 8 | 0 | No | 0 | 0 | 0 | 0 | 0 | 0 | 40 | PDIP | DIP | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
Z8F6421AN020EG MCU 8-bit eZ8 CISC 64KB Flash 3.3V 44-Pin LQFP |
|
Zilog | Microcontrollers - MCUs | Z8 | CISC | eZ8 | Z8 | 20 | Flash | 20 | 0 | 8 | 64KB | 4KB | 1 | Yes | 31 | 3 | No | 1 | Single | 8 | 10 | 0 | 2 | No | No | 1 | 0 | 0 | 0 | 1 | 750 | I2C/SPI/UART | 44 | LQFP | QFP | No | Unknown | No | No | No | No | No | ||||
Z8F082ASJ020EG2156 MCU 8-bit eZ8 CISC 8KB Flash 3.3V 28-Pin SOIC |
|
Zilog | Microcontrollers - MCUs | Z8 | CISC | eZ8 | Z8 | 20 | Flash | 20 | 0 | 8 | 8KB | 1KB | 0 | Yes | 25 | 2 | 1 | Single | 8 | 10 | 0 | 1 | 0 | 0 | 0 | 0 | 1 | UART | 28 | SOIC | SO | No | No | No | No | No | No | |||||||||
Z84C0006CME MCU 8-bit Z80 CISC ROMLess 5V 44-Pin PLCC |
|
Zilog | Microcontrollers - MCUs | No | No | No | No | |||||||||||||||||||||||||||||||||||||||||
Z8F6422AR020SG
MCU 8-bit eZ8 CISC 64KB Flash 3.3V 64-Pin LQFP
|
|
Zilog | Microcontrollers - MCUs | Z8 | CISC | eZ8 | Z8 | 20 | Flash | 20 | 0 | 8 | 64KB | 4KB | 1 | Yes | 46 | 4 | No | 1 | Single | 12 | 10 | 0 | 2 | No | No | 1 | 0 | 0 | 0 | 1 | 1000 | I2C/SPI/UART | 64 | LQFP | QFP | No | Unknown | No | No | No | No | EAR99 | No | |||
Z84C0008VEG MCU 8-bit Z80 CISC ROMLess 5V 44-Pin PLCC |
|
Zilog | Microcontrollers - MCUs | Z8 | CISC | Z80 | Z80 | 8 | ROMLess | 8 | 0 | 8 | 0 | No | 0 | 0 | 0 | 0 | 0 | 0 | 44 | PLCC | LCC | No | Unknown | No | No | No | No | No | ||||||||||||||||||
Z86E0812SSG1866 MCU 8-bit Z8 CISC 2KB EPROM 5V 18-Pin SOIC |
|
Zilog | Microcontrollers - MCUs | Z8 | CISC | Z8 | Z8 | 12 | EPROM | 12 | 0 | 8 | 2KB | 125B | 0 | Yes | 14 | 2 | 0 | 0 | 0 | 0 | 0 | 0 | 1 | 1650 | 18 | SOIC | SO | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||
EZ80F91AZ050EK MCU 8-bit eZ80 CISC 256KB Flash 3.3V 144-Pin LQFP |
|
Zilog | Microcontrollers - MCUs | No | No | No | No | 3A991a.2. | ||||||||||||||||||||||||||||||||||||||||
Z84C1510FEG MCU 8-bit Z80 CISC ROMLess 5V 100-Pin PQFP |
|
Zilog | Microcontrollers - MCUs | Z84 | CISC | Z80 | ROMLess | 8 | No | 1 | 100 | PQFP | QFP | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
Z8F6423FT020EG MCU 8-bit eZ8 CISC 64KB Flash 3.3V 80-Pin PQFP |
|
Zilog | Microcontrollers - MCUs | Z8 | CISC | eZ8 | Z8 | 20 | Flash | 20 | 0 | 8 | 64KB | 4KB | 1 | Yes | 60 | 3 | No | 1 | Single | 12 | 10 | 0 | 2 | No | No | 1 | 0 | 0 | 0 | 1 | 550 | I2C/SPI/UART | 80 | PQFP | QFP | Unknown | No | No | No | No | No |