型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Maximum Current Rating - (A) | Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Housing Material | Termination Method | Gender | Keyed | Tradename | Mating Cycle - (Cycles) | Row Spacing - (mm) | Contact Material | Number of Contacts | Operating Temperature - (°C) | Terminal Pitch - (mm) | Wire Size - (AWG) | Product Length - (mm) | Product Depth - (mm) | Number of Rows | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Maximum Voltage Rating | Body Orientation | Type | Life Cycle | Maximum Insertion Force | Contact Plating | Packaging | Housing Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
数据手册共有 62 产品: 查看
|
查看数据手册 |
不同的
|
Mill-Max | 插座连接器 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | ||||||||||
115-91-308-41-003000
Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Tube
|
|
Mill-Max | 插座连接器 | Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Tube | 10000 | 10 | Polychlorinated Terphenyl | Solder | SKT | 100 | 7.62 | Beryllium Copper | 8 | 2.54 | 10.1 | 10.1 | 2 | No | 2.41 | Through Hole | Straight | DIP Socket | Active | Gold Over Nickel | Tube | |||||||||||
115-13-422-41-003000
Conn DIP Socket SKT 22 POS 2.54mm Solder ST Thru-Hole Tube
|
|
Mill-Max | 插座连接器 | Conn DIP Socket SKT 22 POS 2.54mm Solder ST Thru-Hole Tube | ||||||||||||||||||||||||||||||||
115-91-306-41-003000
Conn DIP Socket SKT 6 POS 2.54mm Solder ST Thru-Hole Tube
|
|
Mill-Max | 插座连接器 | Conn DIP Socket SKT 6 POS 2.54mm Solder ST Thru-Hole Tube | 10000 | 10 | Polychlorinated Terphenyl | Solder | SKT | 100 | 7.62 | Beryllium Copper | 6 | 2.54 | 7.62 | 10.16 | 2 | No | 2.41 | Through Hole | Straight | DIP Socket | Active | Gold Over Nickel | Tube | |||||||||||
115-99-648-41-003000
Conn DIP Socket SKT 48 POS 2.54mm Solder ST Thru-Hole Tube
|
|
Mill-Max | 插座连接器 | Conn DIP Socket SKT 48 POS 2.54mm Solder ST Thru-Hole Tube | ||||||||||||||||||||||||||||||||
115-13-632-41-003000
Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole Tube
|
|
Mill-Max | 插座连接器 | Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole Tube | ||||||||||||||||||||||||||||||||
115-13-316-41-003000
Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Tube
|
|
Mill-Max | 插座连接器 | Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Tube | ||||||||||||||||||||||||||||||||
115-13-322-41-003000
Conn DIP Socket SKT 22 POS 2.54mm Solder ST Thru-Hole Tube
|
|
Mill-Max | 插座连接器 | Conn DIP Socket SKT 22 POS 2.54mm Solder ST Thru-Hole Tube | ||||||||||||||||||||||||||||||||
115-99-328-41-003000
Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube
|
|
Mill-Max | 插座连接器 | Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube | ||||||||||||||||||||||||||||||||
115-99-306-41-003000
Conn DIP Socket SKT 6 POS 2.54mm Solder ST Thru-Hole Tube
|
|
Mill-Max | 插座连接器 | Conn DIP Socket SKT 6 POS 2.54mm Solder ST Thru-Hole Tube | ||||||||||||||||||||||||||||||||
115-91-420-41-003000
Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube
|
|
Mill-Max | 插座连接器 | Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube | 10000 | 10 | Polychlorinated Terphenyl | Solder | SKT | 100 | 10.16 | Beryllium Copper | 20 | 2.54 | 25.4 | 12.7 | 2 | No | 2.41 | Through Hole | Straight | DIP Socket | Active | Gold Over Nickel | Tube | |||||||||||
115-91-328-41-003000
Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube
|
|
Mill-Max | 插座连接器 | Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube | 10000 | 10 | Polychlorinated Terphenyl | Solder | SKT | 100 | 7.62 | Beryllium Copper | 28 | 2.54 | 35.5 | 17.7 | 2 | No | 2.41 | Through Hole | Straight | DIP Socket | Active | Gold Over Nickel | Tube | |||||||||||
115-99-324-41-003000
Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube
|
|
Mill-Max | 插座连接器 | Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube | ||||||||||||||||||||||||||||||||
115-99-424-41-003000
Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube
|
|
Mill-Max | 插座连接器 | Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube | ||||||||||||||||||||||||||||||||
115-13-650-41-003000
Conn DIP Socket SKT 50 POS 2.54mm Solder ST Thru-Hole Tube
|
|
Mill-Max | 插座连接器 | Conn DIP Socket SKT 50 POS 2.54mm Solder ST Thru-Hole Tube | ||||||||||||||||||||||||||||||||
115-13-316-41-003100
Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Tube
|
|
Mill-Max | 插座连接器 | Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Tube | ||||||||||||||||||||||||||||||||
115-99-640-41-003000
Conn DIP Socket SKT 40 POS 2.54mm Solder ST Thru-Hole Tube
|
|
Mill-Max | 插座连接器 | Conn DIP Socket SKT 40 POS 2.54mm Solder ST Thru-Hole Tube | 10000 | 10 | Polychlorinated Terphenyl | Solder | SKT | 15.24 | Beryllium Copper | 40 | 2.54 | 50.8 | 17.78 | 2 | No | 2.41 | Through Hole | Straight | DIP Socket | Active | Tin-Lead Over Nickel | Tube | ||||||||||||
115-99-650-41-003000
Conn DIP Socket SKT 50 POS 2.54mm Solder ST Thru-Hole Tube
|
|
Mill-Max | 插座连接器 | Conn DIP Socket SKT 50 POS 2.54mm Solder ST Thru-Hole Tube | ||||||||||||||||||||||||||||||||
115-91-422-41-003000
Conn DIP Socket SKT 22 POS 2.54mm Solder ST Thru-Hole Tube
|
|
Mill-Max | 插座连接器 | Conn DIP Socket SKT 22 POS 2.54mm Solder ST Thru-Hole Tube | 10000 | 10 | Polychlorinated Terphenyl | Solder | SKT | 100 | 10.16 | Beryllium Copper | 22 | 2.54 | 27.8 | 12.7 | 2 | No | 2.41 | Through Hole | Straight | DIP Socket | Active | Gold Over Nickel | Tube | |||||||||||
115-99-322-41-003000
Conn DIP Socket SKT 22 POS 2.54mm Solder ST Thru-Hole Tube
|
|
Mill-Max | 插座连接器 | Conn DIP Socket SKT 22 POS 2.54mm Solder ST Thru-Hole Tube | ||||||||||||||||||||||||||||||||
115-13-318-41-003000
Conn DIP Socket SKT 18 POS 2.54mm Solder ST Thru-Hole Tube
|
|
Mill-Max | 插座连接器 | Conn DIP Socket SKT 18 POS 2.54mm Solder ST Thru-Hole Tube | ||||||||||||||||||||||||||||||||
115-13-320-41-003000
Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube
|
|
Mill-Max | 插座连接器 | Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube | ||||||||||||||||||||||||||||||||
115-99-316-41-003000
Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Tube
|
|
Mill-Max | 插座连接器 | Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Tube | ||||||||||||||||||||||||||||||||
115-13-624-41-003000
Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube
|
|
Mill-Max | 插座连接器 | Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube | ||||||||||||||||||||||||||||||||
115-13-420-41-003000
Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube
|
|
Mill-Max | 插座连接器 | Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube | ||||||||||||||||||||||||||||||||
115-99-636-41-003000
Conn DIP Socket SKT 36 POS 2.54mm Solder ST Thru-Hole Tube
|
|
Mill-Max | 插座连接器 | Conn DIP Socket SKT 36 POS 2.54mm Solder ST Thru-Hole Tube |