-5V DC to DC Single Output Power Supply for Communications & Telecom
使用 Analog Devices 的 MAX774 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Communications and Telecom
- IP Phone
- Smart Phone
说明
- Switch-Mode Regulator Convert Positive Input Voltages to Regulated Negative Output
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3 to 15 V
-
Output Voltage-5 V
-
Output Current1 A
Featured Parts (11)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX776ESA+ | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Inverting 300kHz 8-Pin SOIC N Tube | 买入 | |
|
MAX776CSA+ | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Inverting 300kHz 8-Pin SOIC N Tube | 买入 | |
|
MAX776CSA+T | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Inverting 300kHz 8-Pin SOIC N T/R | 买入 | |
|
MAX776CPA+ | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Inverting 300kHz 8-Pin PDIP N Tube | 买入 | |
|
MAX775CSA+T | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Inverting 300kHz 8-Pin SOIC N T/R | 买入 | |
|
MAX775ESA+ | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Inverting 300kHz 8-Pin SOIC N Tube | 买入 | |
|
MAX775ESA+T | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Inverting 300kHz 8-Pin SOIC N T/R | 买入 | |
|
MAX774CSA+T | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Inverting 300kHz 8-Pin SOIC N T/R | 买入 | |
|
MAX774CSA+ | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Inverting 300kHz 8-Pin SOIC N Tube | 买入 | |
|
MAX774EPA+ | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Inverting 300kHz 8-Pin PDIP N Tube | 买入 | |
|
MAX774ESA+ | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Inverting 300kHz 8-Pin SOIC N Tube | 买入 |