0.6 to 3.6V DC to DC Single Output Power Supply for Flash Card
使用 NXP Semiconductors 的 MC34704 的参考设计
Image
1 / 1
依据最终产品
- DDR Memory
- Flash Card
说明
- i.MX25 Power Management Using the MC34704. The MC34704 family features both a 5-channel (MC34704B) and an 8-channel (MC34704A) power management IC, Housed in a 56 pin QFN package with pin-to-pin compatibility between both ICs
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 5.5 V
-
Output Voltage0.6 to 3.6 V
-
Efficiency89 %
-
TopologyBuck Boost
Featured Parts (5)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
RT9179GB | Richtek Technology Corporation | Linear Regulators | LDO Regulator Pos 1.175V to 4.5V 0.3A 5-Pin SOT-23 | 买入 | |
|
MC34704AEP | NXP Semiconductors | PMIC Solutions | Power Management IC 2.7V to 5.5V 56-Pin QFN EP Tray | 买入 | |
|
MC34704BEP | NXP Semiconductors | PMIC Solutions | Power Management IC 2.7V to 5.5V 56-Pin QFN EP Tray | 买入 | |
|
MC34704AEPR2 | NXP Semiconductors | PMIC Solutions | Power Management IC 2.7V to 5.5V 56-Pin QFN EP T/R | 买入 | |
|
MC34704BEPR2 | NXP Semiconductors | PMIC Solutions | Power Management IC 2.7V to 5.5V 56-Pin QFN EP T/R | 买入 |