0.9V DC to DC Single Output Power Supply
使用 Analog Devices 的 MAX8515 的参考设计
Image
1 / 1
依据最终产品
- Power Supplies
说明
- Connecting Higher Voltage Supply Rail to Bias the Internal Circuitry of Linear Regulator Allows Regulator to Produce Low 0.9V Output Voltage that Withstands a 4A Transient With Little Change
主要特色
-
Conversion TypeDC to DC
-
Input Voltage1.25 V
-
Output Voltage0.9 V
-
TopologyBuck
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX8515EXK+T | Analog Devices | Voltage References | V-Ref Adjustable 0.2V to 18V 20mA 5-Pin SC-70 T/R | 买入 | |
|
MAX8515EXK+ | Analog Devices | Voltage References | V-Ref Adjustable 0.2V to 18V 20mA 5-Pin SC-70 T/R | 买入 | |
|
MAX8515AEZK+ | Analog Devices | Voltage References | V-Ref Adjustable 0.2V to 18V 20mA 5-Pin TSOT-23 T/R | 买入 | |
|
MAX8515AEXK+ | Analog Devices | Voltage References | V-Ref Adjustable 0.2V to 18V 20mA 5-Pin SC-70 T/R | 买入 |