10-LEDs General LED Driver for Industrial
使用 Analog Devices 的 LTC3675EUFF 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Industrial
- Portable
说明
- Demonstration circuit is a multi output power supply with a Push-Button controller and a dual string LED driver featuring the LTC3675. The LTC3675 has four synchronous buck regulators, a buck-boost regulator, a boost regulator, plus an always-on LDO regulator
主要特色
-
Input Voltage2.7 to 5.5 V
-
Output Current0.025 A
-
Number of Derived Elements10
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 买入 | |
|
LTC3675EUFF#TRPBF | Analog Devices | PMIC Solutions | Power Management IC 2.7V to 5.5V 44-Pin QFN EP T/R | 买入 | |
|
LTC3675EUFF#PBF | Analog Devices | PMIC Solutions | Single Cell Li-Ion/Polymer Applications 2.7V to 5.5V 44-Pin QFN EP Tube | 买入 | |
|
LTC3675EUFF-1#PBF | Analog Devices | PMIC Solutions | Power Management IC 2.7V to 5.5V 44-Pin QFN EP Tube | 买入 |