101020513, Grove - Temperature Humidity Pressure Gas Sensor Evaluation Kit based on BME680
使用 Seeed Technology Co.,Ltd 的 BME680 的参考设计
Image
1 / 2
依据最终产品
- GPS
- IoT Applications
说明
- 101020513, Grove-Temperature Humidity Pressure Gas Sensor Evaluation Kit for BME680 is a multiple function sensor which can measure temperature, pressure, humidity and gas at the same time. It is based on the BME680 module and you can use this sensor in your GPS, IoT devices or other device which needs those four parameters
主要特色
-
Input Signal Amplitude3.3|5 V