101020634, Grove - CO2 & Temperature & Humidity Sensor (SCD30) Evaluation Kit
使用 Seeed Technology Co.,Ltd 的 SCD30 的参考设计
Image
1 / 4
依据最终产品
- Air Purifiers
- Environmental Monitoring
说明
- 101020634, Grove - CO2 & Temperature & Humidity Sensor (SCD30) is a high precision carbon dioxide sensor, which is based on Sensirion SCD30. The measuring range of this sensor is 0 ppm-40'000 ppm, and the measurement accuracy can reach to ±(30 ppm + 3%) between 400ppm to 10'000ppm. In addition to the Non-Dispersive Infrared (NDIR) measurement technology for CO2 detection, the SCD30 integrates Sensirion humidity and temperature sensors on the same sensor module
主要特色
-
Input Signal Amplitude3.3|5 V
Featured Parts (5)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
SCD30 SAMPLE EXTENSION | Sensirion AG | Specialized Sensors | CO2,Humidity and Temperature Sensor Digital Output 5V 7-Pin Tray | 买入 | |
|
SCD30 SAMPLE+CABLE FOR SEK | Sensirion AG | Specialized Sensors | CO2,Humidity and Temperature Sensor Digital Output 5V 7-Pin Tray | 买入 | |
|
SCD30 SAMPLE+CABLE FOR SEK | Sensirion AG | Specialized Sensors | CO2,Humidity and Temperature Sensor Digital Output 5V 7-Pin Tray | 买入 | |
|
SCD30 SAMPLE+CABLE FOR SEK | Sensirion AG | Specialized Sensors | CO2,Humidity and Temperature Sensor Digital Output 5V 7-Pin Tray | 买入 | |
|
SCD30SAMPLEEXTENSIONINCL.CABLEFORS | Sensirion AG | Specialized Sensors | CO2,Humidity and Temperature Sensor Digital Output 5V 7-Pin Tray | 买入 |