103020136, Grove - 8 Channel Solid State Relay Evaluation Kit based on the High-Quality G3MC202P Module
使用 Seeed Technology Co.,Ltd 的 G3MC-202P 的参考设计
Image
1 / 7
依据最终产品
- Chemical Industries
- Coal Industries
- Medical Devices
- Stage Light Control
- Traffic Signals
说明
- 103020136, Grove - 8 Channel Solid State Relay is based on the high-quality G3MC202P module, which allows you to use a 5V DC to control MAX. 240V AC. With the help of Grove interface, it becomes very convenient to use the SSR with your arduino. We use an on-board STM32F030F4P6 to control the channels separately. The command from Arduino or other boards is transmit via the I2C interface, the on-board STM32F030F4P6 will parse the command, so that you can control the switch you want
主要特色
-
Input Voltage4 to 6 V
-
Output Voltage75 to 264 (AC) V
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
STM32F030F4P6 | 32-bit ARM® Cortex® M0 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V 20-Pin TSSOP Tube | 买入 | |
|
STM32F030F4P6TR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V 20-Pin TSSOP T/R | 买入 | |
|
AP7333-33SRG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 3-Pin SOT-23 T/R | 买入 |