103030215, CAN-BUS Shield V2.0 Evaluation Board
使用 Seeed Technology Co.,Ltd 的 MCP2515 的参考设计
Image
1 / 4
依据最终产品
- Automotive Diagnostic Bus
- Machine Tools
说明
- 103030215, CAN-BUS Shield is a common industrial bus because of its long travel distance, medium communication speed and high reliability. It is commonly found on modern machine tools and as an automotive diagnostic bus. Thanks for CAN-BUS, makers are able to hack their cars more conveniently. In order to make it more convenient to interact with cars, we released the CAN-BUS Shield which adopts MCP2515 CAN-BUS controller with SPI interface and MCP2551 CAN transceiver to give you Arduino/Seeeduino CAN-BUS capability. Previously we have made two versions of CAN-BUS Shield, the V1.0 and V1.2. The CAN-BUS Shield V2 still uses MCP2515 as CAN-BUS controller and MCP2551 as CAN transceiver
Featured Parts (18)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MCP2515-E/SO | Microchip Technology | Controller Area Network - CAN Transceivers | CAN 1Mbps Sleep/Standby 3.3V/5V 18-Pin SOIC W Tube | 买入 | |
|
MCP2515-E/ST | Microchip Technology | Controller Area Network - CAN Transceivers | CAN 1Mbps Sleep/Standby 3.3V/5V 20-Pin TSSOP Tube | 买入 | |
|
MCP2515-E/SOVAO | Microchip Technology | Controller Area Network - CAN Transceivers | CAN 1Mbps Sleep/Standby 3.3V/5V 18-Pin SOIC W Tube Automotive AEC-Q100 | 买入 | |
|
MCP2515T-E/ST | Microchip Technology | Controller Area Network - CAN Transceivers | CAN 1Mbps Sleep/Standby 3.3V/5V 20-Pin TSSOP T/R | 买入 | |
|
MCP2515T-I/ST | Microchip Technology | Controller Area Network - CAN Transceivers | CAN 1Mbps Sleep/Standby 3.3V/5V 20-Pin TSSOP T/R | 买入 | |
|
MCP2515-I/ML | Microchip Technology | Controller Area Network - CAN Transceivers | CAN 1Mbps Sleep/Standby 3.3V/5V 20-Pin QFN EP Tube | 买入 | |
|
MCP2515-E/P | Microchip Technology | Controller Area Network - CAN Transceivers | CAN 1Mbps Sleep/Standby 3.3V/5V Automotive AEC-Q100 18-Pin PDIP Tube | 买入 | |
|
MCP2515T-E/SO | Microchip Technology | Controller Area Network - CAN Transceivers | CAN 1Mbps Sleep/Standby 3.3V/5V 18-Pin SOIC W T/R | 买入 | |
|
MCP2515-I/ST | Microchip Technology | Controller Area Network - CAN Transceivers | CAN 1Mbps Sleep/Standby 3.3V/5V 20-Pin TSSOP Tube | 买入 | |
|
MCP2515T-I/SO | Microchip Technology | Controller Area Network - CAN Transceivers | CAN 1Mbps Sleep/Standby 3.3V/5V 18-Pin SOIC W T/R | 买入 | |
|
MCP2515-I/SO | Microchip Technology | Controller Area Network - CAN Transceivers | CAN 1Mbps Sleep/Standby 3.3V/5V 18-Pin SOIC W Tube | 买入 | |
|
MCP2515T-E/ML | Microchip Technology | Controller Area Network - CAN Transceivers | CAN 1Mbps Sleep/Standby 3.3V/5V 20-Pin QFN EP T/R | 买入 |