104030004, 2.8 TFT Touch Shield V2.0 Evaluation Board
使用 Seeed Technology Co.,Ltd 的 ILI9341 的参考设计
Image
1 / 3
依据最终产品
- Human Machine Interface (HMI)
- Portable Gaming Devices
- Sensors and Hubs
- Smart Home
说明
- 104030004, 2.8 TFT Touch Shield V2.0 Evaluation Board is a resistive touch screen, compatible with Arduino/Seeeduino/Arduino Mega platforms. It can be used as display device or sketch pad. Compared with the previous version, 2.8 TFT Touch Shield V1.0, we upgraded the screen driver to a more professional chip, ILI9341 driver, providing different pin-saving SPI communication without sacrificing the data transmitting speed. Due to the communication method change, programs developed for the original version are needed for modification before being transplanted to the new version. With a SD card module integrated on this shield, this shield reserves capability for other expansions of your project
主要特色
-
Display Type2.8" 240x320 Pixel TFT LCD Display