12-Bit, 188KSPS, 8CH ADC for Data Acquisition System
使用 Analog Devices 的 AD7997BRUZ-0 的参考设计
Image
1 / 2
相关文件
- AD5245BRJZ100-RL7 CAD/Foot Print
- AD5245BRJZ10-R2 CAD/Foot Print
- AD7998BRUZ-0REEL CAD/Foot Print
- AD5245BRJ100-R2 Multisim SPICE
- AD780AR Multisim SPICE
- ad780arz CAD symbol
- ad7998bru-1 CAD symbol
- AD7998BRUZ-1REEL Multisim SPICE
- AD5245BRJZ100-R2 CAD/Foot Print
- AD7998BRU-1REEL Multisim SPICE
- ad7998bruz-0 CAD symbol
- ad7998bruz-1 CAD symbol
- AD5245BRJZ10-RL7 CAD/Foot Print
- AD780ARZ CAD/Foot Print
- AD7998BRU-1 CAD/Foot Print
- ad7998bru-0 CAD symbol
- ad7998bru-0reel CAD symbol
- ad7998bruz-0reel CAD symbol
- AD7998BRUZ-1 CAD/Foot Print
- AD7998BRUZ-1REEL CAD/Foot Print
- AD7998BRUZ-0REEL Multisim SPICE
- AD7998BRU-0REEL Multisim SPICE
- AD7998BRU-1REEL CAD/Foot Print
- AD7998BRUZ-0 CAD/Foot Print
- ad7998bruz-1reel CAD symbol
- ADP3303AR-3.3 Multisim SPICE
- AD7998BRU-0 CAD/Foot Print
- AD7998BRU-0REEL CAD/Foot Print
- ad7998bru-1reel CAD symbol
依据最终产品
- Data Acquisition System
说明
- AD7997 is 12-bit, low power, successive approximation analog-to-digital converter with an I2C-compatible interface. parts operate from a single 2.7 V to 5.5 V power supply and features a 2 us conversion time
主要特色
-
ADC Resolution12 Bit
-
ADC Sampling Rate188K SPS
-
Number of Channels8CH
Featured Parts (10)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
AD780ARZ | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N Tube | 买入 | |
|
AD5245BRJZ10-R2 | Analog Devices | Digital Potentiometers | Digital Potentiometer 10kOhm 256POS Volatile Linear 8-Pin SOT-23 T/R | 买入 | |
|
AD5245BRJZ10-RL7 | Analog Devices | Digital Potentiometers | Digital Potentiometer 10kOhm 256POS Volatile Linear 8-Pin SOT-23 T/R | 买入 | |
|
AD5245BRJZ100-RL7 | Analog Devices | Digital Potentiometers | Digital Potentiometer 100kOhm 256POS Volatile Linear 8-Pin SOT-23 T/R | 买入 | |
|
AD780ARZ-REEL7 | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N T/R | 买入 | |
|
ADP3330ARTZ-3.6-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.6V 0.2A 6-Pin SOT-23 T/R | 买入 | |
|
TMP37GRTZ-REEL7 | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Analog Serial (2-Wire) 5-Pin SOT-23 T/R | 买入 | |
|
AD5245BRJZ100-R2 | Analog Devices | Digital Potentiometers | Digital Potentiometer 100kOhm 256POS Volatile Linear 8-Pin SOT-23 T/R | 买入 | |
|
AD7997BRUZ-0 | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 188ksps 10-bit Serial 20-Pin TSSOP Tube | 买入 | |
|
AD7997BRUZ-0REEL | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 188ksps 10-bit Serial 20-Pin TSSOP T/R | 买入 |