12V DC to DC Single Output Power Supply for Ethernet Microwave Radio
使用 Analog Devices 的 MAX5974A 的参考设计
Image
1 / 1
依据最终产品
- Ethernet Microwave Radio
- IP Phone
- PoE Security Camera
- PoE Wireless Access Point
- Power Over Ethernet
说明
- Highly efficient, Flyback 12V Class 3 powered device. The design features the MAX5969B as its controller. The design also uses the MAX5974A, Which controls, Current-mode PWM converters and provides frequency foldback for PoE applications. Using these devices, this reference design is IEEE 802.3af/at compliant, and a high performance, Compact, and cost efficient solution for a Class 3 PD. The design can also be customized to 12V/2A Class 4 PD
主要特色
-
Conversion TypeDC to DC
-
Input Voltage36 to 57 V
-
Output Voltage12 V
-
Output Current2 A
-
Efficiency90.3 %
-
TopologyFlyback
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX5974AETE+T | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 1A 100kHz to 600kHz 16-Pin TQFN EP T/R | 买入 |