1.2V DC to DC Single Output Power Supply for Servers
使用 Analog Devices 的 MAX8686 的参考设计
Image
1 / 1
相关文件
依据最终产品
- DDR Memory
- Servers
- Telecom Power Supply
说明
- Two MAX8686 are used to supply 1.2V/6A for MGTAVTT (Virtex-6 GTX)
主要特色
-
Conversion TypeDC to DC
-
Input Voltage12 V
-
Output Voltage1.2 V
-
Output Current6 A
-
TopologyBuck
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX8686ETL+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 20V Synchronous Step Down Single-Out 0.7V to 5.5V 25A 40-Pin TQFN Tube | 买入 | |
|
MAX8686ETL+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 20V Synchronous Step Down Single-Out 0.7V to 5.5V 25A 40-Pin TQFN T/R | 买入 |