12V/2A Output Isolated Fly-back with Secondary Synchronous Rectification Typical Application for PD70201 PD PoE Controller
使用 Microchip Technology 的 PD70201 的参考设计
Image
1 / 1
依据最终产品
- Network Power Supply
- Power Over Ethernet
- Telecom Power Supply
说明
- 12V/2A Output Isolated Fly-back with Secondary Synchronous Rectification Typical Application for PD70201 PD PoE Controller. The PD70201 is integrated Powered Device Interface and PWM controllers for a DC-DC converter used in IEEE802.3af and IEEE802.3at applications. The PD70101 can be used for IEEE802.3af or IEEE802.3at Type 1 applications, while the PD70201 can also be used in IEEE802.3at Type 2 applications
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
PD70201ILQ-TR | Microchip Technology | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 0V 57V 32-Pin QFN EP | 买入 | |
|
PD70201ILQ | Microchip Technology | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 0V 57V 32-Pin QFN EP | 买入 | |
|
PD70201ILQ-TR | Microchip Technology | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 0V 57V 32-Pin QFN EP | 买入 | |
|
PD70201 | Microchip Technology | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 0V 57V 32-Pin QFN EP | 买入 |