1322xLPNRM, 1322x-Low Power Node Reference Design based on MC13224 device
使用 NXP Semiconductors 的 MC13224V 的参考设计
Image
1 / 5
依据最终产品
- Mobile Applications
- Wireless
说明
- 1322xLPNRM, 1322x-Low Power Node Reference Design. The MC1322x-LPN is an IEEE 802.15.4 compliant wireless node based on the MC13224 device. The heart of the MC1322x-LPN is MC13224 99-pin LGA Platform-in-Package (PiP) solution that can be used for wireless applications ranging from simple proprietary point-to-point connectivity to complete ZigBee mesh networking. The MC13224 is designed to provide a highly integrated, total solution, with premier processing capabilities and very low power consumption
主要特色
-
Operating Frequency2400 MHz
Featured Parts (5)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MFP213NRA | knitter-switch | Switch Slide | Switch Slide ON ON DPDT Side Slide 0.1A 12VDC 10000Cycles PC Pins Bracket Mount/Through Hole | 买入 | |
|
NX3225SA 24.000MHz STD-CSR-6 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 24MHz ±15ppm (Tol) ±25ppm (Stability) 8pF FUND 50Ohm 4-Pin SMD Automotive AEC-Q200 | 买入 | |
|
LM285M/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 5.3V 20mA 8-Pin SOIC Tube | 买入 | |
|
LM285M/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 5.3V 20mA 8-Pin SOIC Tube | 买入 | |
|
ABM8X-101-24.000MHZ-T | Abracon | Crystals | Crystal 24MHz ±10ppm (Tol) ±40ppm (Stability) 10pF FUND 60Ohm 4-Pin Ultra Mini-CSMD T/R | 买入 |