1322xNNRM, 1322x Network Node Reference Design based on MC13226 device
使用 NXP Semiconductors 的 MC13226V 的参考设计
Image
1 / 7
依据最终产品
- Mobile Applications
- Wireless
说明
- 1322xNNRM, 1322x Network Node Reference Design. The 1322x Network Node (NN) is an IEEE 802.15.4 compliant evaluation board based on the MC13226 device. The heart of the 1322x Network Node is MC13226 99-pin LGA Platform-in-Package (PiP) solution that can be used for wireless applications ranging from simple proprietary point-to-point connectivity to complete ZigBee mesh networking. The MC13226 is designed to provide a highly integrated, total solution, with premier processing capabilities and very low power consumption
主要特色
-
Operating Frequency2400 MHz
Featured Parts (9)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX1676EUB+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.7V to 5.5V Synchronous Step Up Single-Out 2V to 5.5V/3.3V/5V 0.42A/0.285A 10-Pin uMAX Tube | 买入 | |
|
MC74HCT04ADTR2G | onsemi | Inverters and Schmitt Triggers | Inverter 6-Element CMOS 14-Pin TSSOP W T/R | 买入 | |
|
DAC101S101CIMK/NOPB | Texas Instruments | Digital to Analog Converters - DACs | DAC 1-CH Resistor-String 10-bit 6-Pin TSOT-23 T/R | 买入 | |
|
NX3225SA 24.000MHz STD-CSR-6 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 24MHz ±15ppm (Tol) ±25ppm (Stability) 8pF FUND 50Ohm 4-Pin SMD Automotive AEC-Q200 | 买入 | |
|
ABM8X-101-24.000MHZ-T | Abracon | Crystals | Crystal 24MHz ±10ppm (Tol) ±40ppm (Stability) 10pF FUND 60Ohm 4-Pin Ultra Mini-CSMD T/R | 买入 | |
|
MAX5434LEZT+T | Analog Devices | Digital Potentiometers | Digital Potentiometer 50kOhm 32POS Non-Volatile Linear 6-Pin TSOT-23 T/R | 买入 | |
|
DAC101S101CIMK /NOPB | Texas Instruments | Digital to Analog Converters - DACs | DAC 1-CH Resistor-String 10-bit 6-Pin TSOT-23 T/R | 买入 | |
|
LM285M/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 5.3V 20mA 8-Pin SOIC Tube | 买入 | |
|
LM285M/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 5.3V 20mA 8-Pin SOIC Tube | 买入 |