1322xSNRM, 1322x Sensor Node Reference Design based on MC13224 device
使用 NXP Semiconductors 的 MC13224V 的参考设计
Image
1 / 6
依据最终产品
- Mobile Applications
- Wireless
说明
- 1322xSNRM, 1322x Sensor Node Reference Design. The 1322x Sensor Node is an IEEE 802.15.4 compliant evaluation board based on the MC13224 device. The heart of the 1322x Sensor Node is MC13224 99-pin LGA Platform-in-Package (PiP) solution that can be used for wireless applications ranging from simple proprietary point-to-point connectivity to complete ZigBee mesh networking. The MC13224 is designed to provide a highly integrated, total solution, with premier processing capabilities and very low power consumption
主要特色
-
Operating Frequency2400 MHz
Featured Parts (10)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ABS25-32.768KHZ-12.5-T | Abracon | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 50000Ohm 4-Pin SMD T/R | 买入 | |
|
ABM8X-101-24.000MHZ-T | Abracon | Crystals | Crystal 24MHz ±10ppm (Tol) ±40ppm (Stability) 10pF FUND 60Ohm 4-Pin Ultra Mini-CSMD T/R | 买入 | |
|
LM285M/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 5.3V 20mA 8-Pin SOIC Tube | 买入 | |
|
MAX5434LEZT+T | Analog Devices | Digital Potentiometers | Digital Potentiometer 50kOhm 32POS Non-Volatile Linear 6-Pin TSOT-23 T/R | 买入 | |
|
LM285M/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 5.3V 20mA 8-Pin SOIC Tube | 买入 | |
|
NX3225SA 24.000MHz STD-CSR-6 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 24MHz ±15ppm (Tol) ±25ppm (Stability) 8pF FUND 50Ohm 4-Pin SMD Automotive AEC-Q200 | 买入 | |
|
ABS2532.768KHZ12.5PFT | Abracon | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 50000Ohm 4-Pin SMD T/R | 买入 | |
|
DAC101S101CIMK/NOPB | Texas Instruments | Digital to Analog Converters - DACs | DAC 1-CH Resistor-String 10-bit 6-Pin TSOT-23 T/R | 买入 | |
|
ABS25-32.768KHZ-T | Abracon | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 50000Ohm 4-Pin SMD T/R | 买入 | |
|
DAC101S101CIMK /NOPB | Texas Instruments | Digital to Analog Converters - DACs | DAC 1-CH Resistor-String 10-bit 6-Pin TSOT-23 T/R | 买入 |