1.5V, 1.8V DC to DC Single Output Power Supply for Wireless LAN
使用 Analog Devices 的 MAX1734 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Desktops and Servers
- Digital Still Camera (DSC)
- GPS
- MP3 Player
- MP3 Player/Recorder
- Wireless LAN
说明
- Using Ceramic Output Capacitors With Voltage Mode Buck Converter
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 5.5 V
-
Output Voltage1.5|1.8 V
-
Output Current0.25 A
-
TopologyBuck
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX1734EUK18+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.8V 0.25A 5-Pin SOT-23 T/R | 买入 | |
|
MAX1734EUK18+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.8V 0.25A 5-Pin SOT-23 T/R | 买入 |