15W, 2-Channel, Class-D Audio Power Amplifier for Flat Panel Display
使用 Analog Devices 的 ADAU1592ACPZ 的参考设计
Image
1 / 1
依据最终产品
- Flat Panel Display
- Portable Audio
说明
- EVAL-ADAU1592EBZ, simple and user friendly for quick evaluation of ADAU1592 Class-D amplifiers. board can deliver up to 15W of output power. power supply operating range is 9 V to 18 V. typical load impedance is 6 O, but it is possible to configure for 4 O or 8 O with few component changes
主要特色
-
Number of Channels2
-
Output Power15 W
-
Amplifier TypeClass-D
Featured Parts (7)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
PT65112 | APEM | Switch DIP | Switch DIP N.O./N.C. SP4T 4 Screwdriver 0.15A 24VDC 1.5VA PC Pins 10000Cycles 2.54mm Thru-Hole | 买入 | |
|
MM74HC14M | onsemi | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC N Tube | 买入 | |
|
PT65112L254 | APEM | Switch DIP | Switch DIP N.O./N.C. SP4T 4 Screwdriver 0.15A 24VDC 1.5VA PC Pins 10000Cycles 2.54mm Thru-Hole | 买入 | |
|
MM74HC14MTCX | onsemi | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP W T/R | 买入 | |
|
STM811TW16F | STMicroelectronics | Supervisory Circuits | Processor Supervisor 3.08V 1 Active Low/Push-Pull 4-Pin SOT-143 T/R | 买入 | |
|
MM74HC14MTC | onsemi | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP W Tube | 买入 | |
|
MM74HC14MX | onsemi | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC N T/R | 买入 |