16-Bit, 250KSPS, 2CH DAC for Portable
使用 Analog Devices 的 AD5667RBRMZ-2 的参考设计
Image
1 / 2
相关文件
- AD780AR Multisim SPICE
- ad7992brmz-1 CAD symbol
- adg728bru CAD symbol
- ADP3303AR-3.3 Multisim SPICE
- ADG728BRU CAD/Foot Print
- AD780ARZ CAD/Foot Print
- ADG728BRUZ-REEL7 CAD/Foot Print
- ADG774BRQ CAD/Foot Print
- adg774brqz CAD symbol
- adp3303ar-3.3 CAD symbol
- ADG774BRQZ-REEL CAD/Foot Print
- ADG728BRUZ CAD/Foot Print
- ADG728BRUZ-REEL CAD/Foot Print
- ADG774BRQ-REEL CAD/Foot Print
- adg774brqz-reel7 CAD symbol
- AD7992BRMZ-1REEL Multisim SPICE
- AD7992BRMZ-1 CAD/Foot Print
- ad7992brmz-1reel CAD symbol
- ADG728BRU-REEL CAD/Foot Print
- ADG728BRU-REEL7 CAD/Foot Print
- adg774brq CAD symbol
- adg774brq-reel CAD symbol
- adg774brq-reel7 CAD symbol
- ADG774BRQ-REEL7 CAD/Foot Print
- ad780arz CAD symbol
- AD7992BRM-1REEL Multisim SPICE
- AD7992BRMZ-1REEL CAD/Foot Print
- ADG774BRQZ CAD/Foot Print
- adg774brqz-reel CAD symbol
- ADG774BRQZ-REEL7 CAD/Foot Print
依据最终产品
- Data Acquisition System
- Industrial Control
- Portable
说明
- Evaluation board for the AD5667R dual 16-bit DAC. The AD5667R operates from a single 2.7 V to 5.5 V supply. The part incorporates an internal 1.25 V or 2.5 V on-chip reference to give an output voltage span of 2.5 V or 5 V, respectively
主要特色
-
DAC Resolution16 Bit
-
DAC Sampling Rate250K SPS
-
Number of Channels2CH
Featured Parts (41)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
24LC64-I/SNG | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube | 买入 | |
|
24LC64-I/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin MSOP Tube | 买入 | |
|
24LC64T-I/OT | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 5-Pin SOT-23 T/R | 买入 | |
|
AD7992BRMZ-1 | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Single ADC SAR 188ksps 12-bit Serial 10-Pin MSOP Tube | 买入 | |
|
AD7992BRMZ-1REEL | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Single ADC SAR 188ksps 12-bit Serial 10-Pin MSOP T/R | 买入 | |
|
AD780ARZ | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N Tube | 买入 | |
|
24LC64-E/SN16KVAO | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100 | 买入 | |
|
24LC64-I/P | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin PDIP Tube | 买入 | |
|
24LC64-I/SM | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIJ Tube | 买入 | |
|
24LC64T-E/SM | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIJ T/R | 买入 | |
|
24LC64T-E/MNY | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin TDFN EP T/R | 买入 | |
|
ADG774BRQZ-REEL | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer Quad 2:1 16-Pin QSOP T/R | 买入 |