16-Bit ADC, 8-Bit DAC Data Acquisition System
使用 Analog Devices 的 MAX1168 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Data Acquisition System
- Industrial Control
- Motion Motor Control
- Thermocouple
说明
- A simple circuit that combines an ADC with a small USB module to make an 8-channel, 16-bit measuring system. The MAX1168 ADC is featured
主要特色
-
ADC Resolution16 Bit
-
DAC Resolution8 Bit
Featured Parts (18)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX5490XC25000+T | Analog Devices | Digital Potentiometers | Res NET 96.15K Ohm/3.85K Ohm 0.1% 0.5714W ±35ppm/°C VOLT/D 3-Pin SOT-23 Gull Wing SMD T/R | 买入 | |
|
MAX5490XA25000+ | Analog Devices | Digital Potentiometers | Res NET 96.15K Ohm/3.85K Ohm 0.035% 0.5714W ±35ppm/°C VOLT/D 3-Pin SOT-23 Gull Wing SMD T/R | 买入 | |
|
MAX5490GA01000+T | Analog Devices | Digital Potentiometers | Res NET 50K Ohm/50K Ohm 0.035% 0.5714W ±35ppm/°C VOLT/D 3-Pin SOT-23 Gull Wing SMD T/R | 买入 | |
|
MAX5490XC25000+ | Analog Devices | Digital Potentiometers | Res NET 96.15K Ohm/3.85K Ohm 0.1% 0.5714W ±35ppm/°C VOLT/D 3-Pin SOT-23 Gull Wing SMD T/R | 买入 | |
|
MAX4230AXK+T | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Wideband Amplifier R-R I/O ±2.5V/5.5V 5-Pin SC-70 T/R | 买入 | |
|
MAX5490VA10000+T | Analog Devices | Digital Potentiometers | Res NET 90.91K Ohm/9.09K Ohm 0.035% 0.5714W ±35ppm/°C VOLT/D 3-Pin SOT-23 Gull Wing SMD T/R | 买入 | |
|
MAX5490GA01000+ | Analog Devices | Digital Potentiometers | Res NET 50K Ohm/50K Ohm 0.035% 0.5714W ±35ppm/°C VOLT/D 3-Pin SOT-23 Gull Wing SMD T/R | 买入 | |
|
MAX5490XA25000+T | Analog Devices | Digital Potentiometers | Res NET 96.15K Ohm/3.85K Ohm 0.035% 0.5714W ±35ppm/°C VOLT/D 3-Pin SOT-23 Gull Wing SMD T/R | 买入 | |
|
MAX5490VC10000+T | Analog Devices | Digital Potentiometers | Res NET 90.91K Ohm/9.09K Ohm 0.1% 0.5714W ±35ppm/°C VOLT/D 3-Pin SOT-23 Gull Wing SMD T/R | 买入 | |
|
MAX5490MA02000+T | Analog Devices | Digital Potentiometers | Res NET 66.67K Ohm/33.33K Ohm 0.035% 0.5714W ±35ppm/°C VOLT/D 3-Pin SOT-23 Gull Wing SMD T/R | 买入 | |
|
MAX5490MA02000+ | Analog Devices | Digital Potentiometers | Res NET 66.67K Ohm/33.33K Ohm 0.035% 0.5714W ±35ppm/°C VOLT/D 3-Pin SOT-23 Gull Wing SMD T/R | 买入 | |
|
MAX4230AUK+T | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Wideband Amplifier R-R I/O ±2.5V/5.5V 5-Pin SOT-23 T/R | 买入 |