1.6V DC to DC Single Output Power Supply
使用 Analog Devices 的 MAX8537 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Cellular Phone
- IP Phone
- Smart Phone
说明
- MAX8537, 3mm-Tall, Dual-Phase, Step-Down, DC-DC Converter Delivers 1.6V at 20A from 12V for Mobile Processor Cores
主要特色
-
Conversion TypeDC to DC
-
Input Voltage10.8 to 13.2 V
-
Output Voltage1.6 V
-
Output Current20 A
-
Efficiency83.9 %
-
TopologyBuck
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX837EUS+ | Analog Devices | Supervisory Circuits | Processor Supervisor 1.204V 1 Active Low/Push-Pull 4-Pin SOT-143 T/R | 买入 | |
|
MAX837EUS+T | Analog Devices | Supervisory Circuits | Processor Supervisor 1.204V 1 Active Low/Push-Pull 4-Pin SOT-143 T/R | 买入 | |
|
MAX8537EEI+T | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 1400kHz 28-Pin QSOP T/R | 买入 |