180W, 24V, 110V DC to DC Multi-Output Power Supply for TV Power Supply
使用 STMicroelectronics 的 L6598 的参考设计
Image
1 / 1
相关文件
依据最终产品
- LCD TV
说明
- Multi-Resonant Zero Current-Switching Converter has Smaller Size and Higher Efficiency, and Low Noise Operation
主要特色
-
Conversion TypeDC to DC
-
Input Voltage370 to 420 V
-
Output Voltage24|110 V
-
Output Power180 W
-
Efficiency95 %
-
TopologyHalf Bridge- Resonant
Featured Parts (32)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TL431AIDT | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SO N T/R | 买入 | |
|
TL431CL3T | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
TL431CL5T | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 5-Pin SOT-23 T/R | 买入 | |
|
TL431IL3T | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
TL431IDT | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SO N T/R | 买入 | |
|
TL431AIYDT | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA Automotive AEC-Q100 8-Pin SO N T/R | 买入 | |
|
TL431CZ-AP | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Ammo | 买入 | |
|
TL431CZ | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Bag | 买入 | |
|
TL431AIZ | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Bag | 买入 | |
|
TL431ACZT | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R | 买入 | |
|
TL431IZ | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Bag | 买入 | |
|
TL431IZT | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R | 买入 |