1.8V DC to DC Single Output Power Supply for Industrial
使用 Analog Devices 的 ADP1828 的参考设计
Image
1 / 1
依据最终产品
- Desktop PC
- Gaming and Toys
- Industrial
- Medical Imaging
- Processor Power Management
- Telecom Power Supply
说明
- ADP1828 is a synchronous PWM voltage mode buck controller. It drives an all N-channel power stage to regulate an output voltage as low as 0.6 V to 85% of input voltage and is sized to handle large MOSFETs for point-of-load regulators
主要特色
-
Conversion TypeDC to DC
-
Input Voltage6 to 18 V
-
Output Voltage1.8 V
-
Output Current20 A
-
Efficiency92 %
-
TopologyBuck
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADP1828ACPZ-R7 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1200kHz 20-Pin LFCSP EP T/R | 买入 | |
|
ADP1828YRQZ-R7 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1200kHz 20-Pin QSOP T/R | 买入 |