200W, 24V AC to DC Single Output Power Supply for 3-Phase AC Motor
使用 STMicroelectronics 的 L6565 的参考设计
Image
1 / 1
依据最终产品
- 3-Phase AC Motor
- Motor Inverter System
- UPS Power Supply
- Welding Machine
说明
- Zero-Voltage Switching and Emitter-Switched Bipolar Transistor In a 3-Phase Auxiliary Power Supply
主要特色
-
Conversion TypeAC to DC
-
Input Voltage230 (AC)|400 (AC) V
-
Output Voltage24 V
-
Output Current4.3 A
-
Output Power200 W
-
Efficiency90 %
-
TopologyFlyback
Featured Parts (13)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TL431AIDT | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SO N T/R | 买入 | |
|
TL431AIL5T | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 5-Pin SOT-23 T/R | 买入 | |
|
TL431AIZ | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Bag | 买入 | |
|
TL431AIZT | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R | 买入 | |
|
TL431AICT | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 6-Pin SOT-323 T/R | 买入 | |
|
TL431AIYDT | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA Automotive AEC-Q100 8-Pin SO N T/R | 买入 | |
|
PC817X5J000F | Sharp | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Sleeve | 买入 | |
|
TL431AIL3T | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
TL431AIZ-AP | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Ammo | 买入 | |
|
L6565N | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Flyback Tube 8-Pin Mini-PDIP | 买入 | |
|
L6565D | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Flyback Tube 8-Pin SO N | 买入 | |
|
L6565DTR | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Flyback T/R 8-Pin SO N | 买入 |