20Mbps Isolated RS-485 Reference Design
使用 Texas Instruments 的 ISO3086T 的参考设计
Image
1 / 1
依据最终产品
- Industrial
说明
- Reference design provides an isolated, 20-Mbps, 3.3-V to 5-V RS-485 interface using the ISO3086T isolated RS-485 transceiver and the TPS76350 high-accuracy linear regulator. This circuit achieves signal and power isolation and at the same time decreases board space and power consumption
主要特色
-
Interface StandardsRS-485
-
Data Rate20 Mbps
-
Input Voltage3.3 to 5 V
-
FunctionsLine Transceiver
Featured Parts (6)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS76350DBVTG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 T/R | 买入 | |
|
TPS76350QDBVRG4Q1 | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.15A Automotive AEC-Q100 5-Pin SOT-23 T/R | 买入 | |
|
TPS76350DBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 T/R | 买入 | |
|
TPS76350DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 T/R | 买入 | |
|
TPS76350DBVRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 T/R | 买入 | |
|
ISO3086TDWR | Texas Instruments | Bus Line Transceivers | Single Transmitter/Receiver RS-485 16-Pin SOIC T/R | 买入 |