25W, -5V, 1V, 1.2V, 1.5V, 1.8V, 2.5V, 3V, 3.3V, 3.3V, 5V DC to DC Multi-Output Power Supply for Set-Top Box
使用 Analog Devices 的 ADM1170-2AUJZ 的参考设计
Image
1 / 6
相关文件
- ADP1613ARMZ-R7 CAD/Foot Print
- ADP2301AUJZ-R7 CAD/Foot Print
- ADM1170-2AUJZ-RL7 Multisim SPICE
- ADM1178-1ARMZ-R7 Multisim SPICE
- ad628arm CAD symbol
- ADCMP350YKSZ-REEL7 CAD/Foot Print
- AD628ARMZ CAD/Foot Print
- AD628ARMZ-RL CAD/Foot Print
- AD628ARM CAD/Foot Print
- AD628ARMZ-R7 CAD/Foot Print
- adm1066asu CAD symbol
依据最终产品
- Industrial Networking
- Servers
- Set-Top Box
说明
- Robust, Multi-voltage, High Efficiency, 25W Universal Power Supply Module with 6 V to 14 V Input
主要特色
-
Conversion TypeDC to DC
-
Input Voltage6 to 14 V
-
Output Voltage-5|1|1.2|1.5|1.8|2.5|3|3.3|3.3|5 V
-
Output Current0.1@3V|0.1@3.3V|0.2@-5V|0.5@1.2V|1@1.5V|1@1.8V|1@2.5V|1@5V|2@1V|2@3.3V A
-
Output Power25 W
-
Efficiency78.9 %
-
TopologyBuck Boost
Featured Parts (13)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
AD628ARMZ | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±18V/36V 8-Pin MSOP Tube | 买入 | |
|
ADM1066ASUZ-REEL7 | Analog Devices | Supervisory Circuits | Processor Supervisor 10 Open Collector/Push-Pull 48-Pin TQFP T/R | 买入 | |
|
ADCMP350YKSZ-REEL7 | Analog Devices | Linear Comparators | Comparator Single 5.5V 4-Pin SC-70 T/R | 买入 | |
|
ADP1613ARMZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Step Up Single-Out 2.5V to 20V 8-Pin MSOP T/R | 买入 | |
|
ADM1178-1ARMZ-R7 | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 16.5V N-Channel Positive Voltage 10-Pin MSOP T/R | 买入 | |
|
AD628ARMZ-R7 | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±18V/36V 8-Pin MSOP T/R | 买入 | |
|
ADCMP670-1YUJZ-RL7 | Analog Devices | Linear Comparators | Comparator Dual 5.5V 6-Pin TSOT T/R | 买入 | |
|
AD628ARMZ-RL | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±18V/36V 8-Pin MSOP T/R | 买入 | |
|
ADM1066ASUZ | Analog Devices | Supervisory Circuits | Processor Supervisor 10 Open Collector/Push-Pull 48-Pin TQFP Tray | 买入 | |
|
ADP1872ARMZ-0.6-R7 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 10-Pin MSOP T/R | 买入 | |
|
ADP2301AUJZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 20V Step Down Single-Out 0.8V to 17V 1.2A Medical 6-Pin TSOT T/R | 买入 | |
|
ADP2301AUJZ-R2 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 20V Step Down Single-Out 0.8V to 17V 1.2A Medical 6-Pin TSOT T/R | 买入 |