28V DC to DC Single Output Power Supply for Remote Control
使用 Microchip Technology 的 PIC16F690-I/SS 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Remote Control
- Solar Power Inverter
说明
- Maximum Power Solar Converter Based TC4432COA MOSFET Driver and PIC16F690-I/SS Microcontroller
主要特色
-
Conversion TypeDC to DC
-
Output Voltage28 V
-
Efficiency96.56 %
-
TopologyBoost
Featured Parts (11)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX4376FAUK+C42 | Analog Devices | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 28V 5-Pin SOT-23 | 买入 | |
|
MAX4376FAUK+TG103 | Analog Devices | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 28V 5-Pin SOT-23 T/R | 买入 | |
|
MAX4376FAUK+TC42 | Analog Devices | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 28V 5-Pin SOT-23 T/R | 买入 | |
|
TC4432COA713 | Microchip Technology | Gate and Power Drivers | Driver 1.5A 1-OUT High Side Non-Inv Automotive AEC-Q100 8-Pin SOIC N T/R | 买入 | |
|
TC4432COA | Microchip Technology | Gate and Power Drivers | Driver 1.5A 1-OUT High Side Non-Inv Automotive AEC-Q100 8-Pin SOIC N Tube | 买入 | |
|
MAX4376FAUK/V+T | Analog Devices | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 28V Automotive AEC-Q100 5-Pin SOT-23 T/R | 买入 | |
|
MAX4376FAUK+T | Analog Devices | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 28V 5-Pin SOT-23 T/R | 买入 | |
|
MAX4376FAUK+ | Analog Devices | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 28V 5-Pin SOT-23 T/R | 买入 | |
|
PIC16F690-I/SS | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 7KB Flash 5V Automotive AEC-Q100 20-Pin SSOP Tube | 买入 | |
|
PIC16F690-I/SS-ND | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 7KB Flash 5V Automotive AEC-Q100 20-Pin SSOP Tube | 买入 | |
|
PIC16F690-I/SSC11 | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 7KB Flash 5V 20-Pin SSOP Automotive AEC-Q100 | 买入 |