2NL1537 Ver1.01, Demo Board using the LV5026MC A19/E27 LED Bulb Application, Reference Design for TRIAC Dimming
使用 onsemi 的 LV5026MC 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
- Communications and Telecom
- Industrial
- Office Equipments
说明
- 2NL1537 Ver1.01, Demo Board using the LV5026MC A19/E27 LED Bulb Application, Reference Design for TRIAC Dimming. It shows high power factor LED driver using LV5026MC with TRIAC dimming function. This application is best suitable to 7W class LED driver. Input voltage range is from AC220 to 240V (198 to 264V)
主要特色
-
Input Voltage220 to 240 (AC) V
-
Output Voltage37 V
-
Output Current0.15 A
-
Number of Derived Elements12