2V, 3.3V DC to DC Multi-Output Power Supply
使用 Analog Devices 的 MAX5072 的参考设计
Image
1 / 1
相关文件
依据最终产品
- ADSL Modem
- xDSL Modem/DSLAM
说明
- Dual Output Buck Boost Converter Offers Output Voltage That is in Middle of The Input Voltage Range
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5.5 to 23 V
-
Output Voltage2|3.3 V
-
Output Current0.2@2V|1@3.3V A
-
Efficiency80 %
-
TopologyBuck Boost
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX5072ETJ+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 23V Non-Inv/Inv/Step Up/Step Down Dual-Out 0.8V to 28V 2A/1A 32-Pin TQFN EP T/R | 买入 | |
|
MAX5072ETJ+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 23V Non-Inv/Inv/Step Up/Step Down Dual-Out 0.8V to 28V 2A/1A 32-Pin TQFN EP Tube | 买入 |