3-Cell, Nickel-Metal Hydride/Nickel-Cadmium Battery Charger for Portable
使用 Microchip Technology 的 MCP1630-E 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Portable
说明
- Low Cost NiMH Battery Charger
主要特色
-
Battery TypeNickel-Metal Hydride|Nickel-Cadmium
-
Input Voltage6 to 14 V
-
Number of Battery Cells3
Featured Parts (11)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
PIC12F683ISN | 8-bit MCU | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V 8-Pin SOIC N Tube | 买入 | |
|
MCP6292-E/SN | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Dual GP R-R I/O 5.5V Automotive AEC-Q100 8-Pin SOIC N Tube | 买入 | |
|
PIC12F683-I/MF | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin DFN-S EP Tube | 买入 | |
|
MCP1702-5002E/TO | Microchip Technology | Linear Regulators | LDO Regulator Pos 5V 0.25A Automotive AEC-Q100 3-Pin TO-92 Bag | 买入 | |
|
MCP6292-E/MS | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Dual GP R-R I/O 5.5V Automotive AEC-Q100 8-Pin MSOP Tube | 买入 | |
|
MCP6292-E/SNVAO | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Dual GP R-R I/O 5.5V Automotive AEC-Q100 8-Pin SOIC N Tube | 买入 | |
|
PIC12F683-I/P | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V 8-Pin PDIP Tube Automotive AEC-Q100 | 买入 | |
|
PIC12F683-I/MD | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin DFN EP Tube | 买入 | |
|
MCP6292-E/P | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Dual GP R-R I/O 5.5V Automotive AEC-Q100 8-Pin PDIP Tube | 买入 | |
|
MCP1630-E/MS | Microchip Technology | PWM and Resonant Controllers | Current Mode PWM Controller 1000kHz Automotive AEC-Q100 8-Pin MSOP Tube | 买入 | |
|
MCP1630-E/MC | Microchip Technology | PWM and Resonant Controllers | Current Mode PWM Controller 1000kHz Automotive AEC-Q100 8-Pin DFN EP Tube | 买入 |