3-Phase AC BLDC High-Voltage Power Stage Reference Design
使用 NXP Semiconductors 的 TL431BCD 的参考设计
Image
1 / 10
依据最终产品
- Motor Control
说明
- 3-Phase AC high-voltage brushless dc (BLDC) power stage (HV ac power stage) is a 115/230 volt, 180 watt (one-fourth horsepower), off-line power stage that is an integral part of embedded motion control series of development tools. It is supplied in kit number ECPWRHiVACBLDC. In combination with one of the embedded motion control series control boards and an embedded motion control series opto-isolation board, it provides a ready-made software development platform for fractional horse power off-line motors. Feedback signals are provided that allow 3-phase ac induction and BLDC motors to be controlled with a wide variety of algorithms
主要特色
-
Motor TypeDC Motor
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
SFH6106-2 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD | 买入 | |
|
IR2112STRPBF | Infineon Technologies AG | Gate and Power Drivers | Driver 600V 2-OUT High Side/Low Side Non-Inv 16-Pin SOIC W T/R | 买入 | |
|
MC33152DR2G | onsemi | Gate and Power Drivers | Driver 1.5A 2-OUT High Speed Non-Inv 8-Pin SOIC N T/R | 买入 | |
|
MC33152DG | onsemi | Gate and Power Drivers | Driver 1.5A 2-OUT High Speed Non-Inv 8-Pin SOIC N Tube | 买入 |