3-Phase Power Stage with DC/DC Inverter Lite Reference Design
使用 NXP Semiconductors 的 MC33883 的参考设计
Image
1 / 19
依据最终产品
- Motor Control
说明
- 3-Phase Power Stage with DC/DC Inverter Lite Reference Design is a 12V - 42V, 10A power stage integral to embedded motion control series of development tools. It provides a power stage to control 3-Phase BLDC, PMSM and ACIM motors operating at voltages ranging up to 42V. It is supplied with a 40-pin ribbon cable, interconnecting with, among others, one of the embedded motion control series control or evaluation boards, providing a ready-made software development platform for small brushless DC motors. A new feature, different from the usual 3-phase power stage, consists of a DC/DC step-down inverter. This inverter is capable of reducing the voltage level and can even brake the motor by transferring energy to the higher voltage input side
主要特色
-
Motor TypeDC Motor
Featured Parts (6)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LM385BD-2.5G | onsemi | Voltage References | V-Ref Precision 2.5V 20mA 8-Pin SOIC N Tube | 买入 | |
|
LT1977EFE | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.4V to 60V Step Down Single-Out 1.2V to 54V 3.5A 16-Pin TSSOP EP | 买入 | |
|
MC74VHCT50ADR2G | onsemi | Buffers and Line Drivers | Buffer 6-CH Non-Inverting CMOS 14-Pin SOIC N T/R | 买入 | |
|
MC33204DR2G | onsemi | Operational Amplifiers - Op Amps | Op Amp Quad Low Voltage Amplifier R-R I/O ±6V/12V 14-Pin SOIC N T/R | 买入 | |
|
LT3433EFE | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 60V Step Down/Step Up Single-Out 3.3V to 20V 0.4A 16-Pin TSSOP EP | 买入 | |
|
MC33204DTBR2G | onsemi | Operational Amplifiers - Op Amps | Op Amp Quad Low Voltage Amplifier R-R I/O ±6V/12V 14-Pin TSSOP W T/R | 买入 |