3-Phase Switched Reluctance High-Voltage Power Stage Reference Design
使用 NXP Semiconductors 的 TL431BCD 的参考设计
Image
1 / 9
依据最终产品
- Motion Motor Control
说明
- 3-Phase Switched Reluctance High-Voltage Power Stage (HV SR power stage) is a 115/230 Volt, 180 Watt (1/4 horsepower), off-line power stage that is an integral part of embedded motion control series of development tools. The HV SR power stage is supplied in kit number ECPWRHiVSR. In combination with one of the Embedded Motion Control series control boards and an Embedded Motion Control series opto-isolation board, it provides a ready made software development platform for fractional horsepower off-line switched reluctance motors. Feedback signals are provided that allow control with a wide variety of algorithms
主要特色
-
Motor TypeDC Motor
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
IR2112STRPBF | Infineon Technologies AG | Gate and Power Drivers | Driver 600V 2-OUT High Side/Low Side Non-Inv 16-Pin SOIC W T/R | 买入 | |
|
MC33152DR2G | onsemi | Gate and Power Drivers | Driver 1.5A 2-OUT High Speed Non-Inv 8-Pin SOIC N T/R | 买入 | |
|
MC33152DG | onsemi | Gate and Power Drivers | Driver 1.5A 2-OUT High Speed Non-Inv 8-Pin SOIC N Tube | 买入 | |
|
SFH6106-2 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD | 买入 |