3 to 5V, 3-Cell, Nickel-Cadmium Battery Charger for Blood Glucose
使用 Analog Devices 的 MAX982 的参考设计
Image
1 / 1
依据最终产品
- Blood Glucose
- Laptop
- Notebook
- Portable Medical Instrumentation
- Solar Power
说明
- Application circuit Enables Seven-Cell Solar Panel to Charge Three-Cell Nickel-Cadmium Battery
主要特色
-
Battery TypeNickel-Cadmium
-
Input Voltage2.5 to 3.3 V
-
Output Voltage3 to 5 V
-
Number of Battery Cells3
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX856CUA+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.8V to 6V Step Up Single-Out 3.3V/5V 0.15A 8-Pin uMAX Tube | 买入 | |
|
MAX856CSA+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.8V to 6V Step Up Single-Out 3.3V/5V 0.15A 8-Pin SOIC N T/R | 买入 | |
|
MAX856ESA+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.8V to 6V Step Up Single-Out 3.3V/5V 0.15A 8-Pin SOIC N T/R | 买入 | |
|
MAX982CUA+ | Analog Devices | Linear Comparators | Comparator Dual ±5.5V/11V 8-Pin uMAX Tube | 买入 |