30 to 70V DC to DC Single Output Power Supply for Portable
使用 Analog Devices 的 MAX1771C 的参考设计
Image
1 / 1
依据最终产品
- Communications and Telecom
- LCD TV
- Portable
说明
- Application Circuit shows an APD bias generator that produces a regulated, computer-adjusted output in the 30V to 70V range. The MAX1771 step-up DC-DC controller is featured
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5 V
-
Output Voltage30 to 70 V
-
Output Current0.003 A
-
TopologyBoost
Featured Parts (8)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX1771ESA+ | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 300kHz 8-Pin SOIC N Tube | 买入 | |
|
MAX1771MJA | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 300kHz 8-Pin CDIP Tube | 买入 | |
|
MAX1771ESA+T | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 300kHz 8-Pin SOIC N T/R | 买入 | |
|
MAX1771EPA+ | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 300kHz 8-Pin PDIP N Tube | 买入 | |
|
MAX1771CSA+ | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 300kHz 8-Pin SOIC N Tube | 买入 | |
|
MAX1771CSA+T | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 300kHz 8-Pin SOIC N T/R | 买入 | |
|
MAX1771CSA-LF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 300kHz 8-Pin SOIC N Tube | 买入 | |
|
MAX1771CPA+ | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 300kHz 8-Pin PDIP N Tube | 买入 |